SOIC-8 Reel Microcontrollers - MCU

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4,605In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 8 bit 4 MHz 5 I/O 128 B 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 19,728In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit 8 bit 8 MHz 6 I/O 38 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 1,467In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 6 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 8,198In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 ARM Cortex M0 16 kB 32 bit No ADC 16 MHz 5 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 5,255In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 5 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2,428In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN 1,722In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3,098In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 12 MHz 6 I/O 32 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 2,231In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 3,532In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512BSRAM 20MHZ GRN 9,182In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 AVR 8 kB 8 bit 10 bit 20 MHz 6 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7,009In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 1.5 kB 8 bit No ADC 8 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 6,147In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 20MHz IND, 5V 1,426In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 20 MHz 6 I/O 64 B 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 3,152In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC8 T/R 3,453In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-8 AVR 2 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 2,488In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2210ID A A 595-MSP430G2210ID 2,976In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 MSP430 2 kB 16 bit No ADC 16 MHz 4 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2,439In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 S08 4 kB 8 bit 10 bit 16 MHz 4 I/O 256 B 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 4,077In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2,231In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1,169In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+125C), Green 1,549In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-8 AVR 1 kB 8 bit 10 bit 12 MHz 6 I/O 32 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+85degC, Automotive Qualified, SOIC 8 3,720In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 S08 2 kB 8 bit 10 bit 16 MHz 4 I/O 128 B 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 2,044In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape