SOIC-14 Reel Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, SOIC14, T&R 46,436In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 18,364In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47,637In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 20,124In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 3,076In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 11,747In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 3,380In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit No ADC 20 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,326In Stock
Min.: 1
Mult.: 1
: 2,600
SMD/SMT SOIC-14 PIC18 32 kB 8 bit 12 bit 64 MHz 12 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,197In Stock
Min.: 1
Mult.: 1
: 2,600
SMD/SMT SOIC-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 7,822In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND 6,512In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 AVR 2 kB 8 bit 10 bit 12 MHz 12 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 2,337In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 2,379In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 6,162In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 12 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC14 T/R 5,558In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 AVR 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 4,869In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 12 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 85C, Green, T&R 3,849In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 AVR 4 kB 8 bit 12 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 105C, Green, T&R 3,958In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 AVR 2 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 85C, Green, T&R 2,253In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 AVR 8 kB 8 bit 12 bit 20 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3,931In Stock
Min.: 1
Mult.: 1
: 2,600

SOIC-14 Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+16KB FLASH 1.6-3.6V 48MHz 4,087In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 14SOIC 2,516In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Green 1,453In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 AVR 1 kB 8 bit 10 bit 12 MHz 6 I/O 32 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHZ SOIC HIGH GRAD E 125C GRN 1,578In Stock
3,000Expected 8/19/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 AVR 16 kB 8 bit 10 bit 16 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB,SOIC14,Ind 125C,Green,T&R 1,407In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape