+ 85 C Bulk Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments ARM Microcontrollers - MCU STELLARIS ARM S817 136In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 10 bit 50 MHz 30 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Bulk
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE252IPWR A 595-MS A 595-MSP430AFE252IPWR 48In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 MSP430 16 kB 16 bit 2 x 24 bit 16 MHz 11 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Bulk

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V Lead-Time 7 Weeks
Min.: 3,000
Mult.: 3,000

SMD/SMT SOT-23-6 PIC10 384 B 8 bit 8 bit 16 MHz 4 I/O 64 B 1.8 V 5.5 V - 40 C + 85 C Bulk
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE232IPWR A 595-MS A 595-MSP430AFE232IPWR Non-Stocked Lead-Time 16 Weeks
Min.: 240
Mult.: 60

SMD/SMT TSSOP-24 MSP430 8 kB 16 bit 2 x 24 bit 16 MHz 11 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Bulk
Texas Instruments ARM Microcontrollers - MCU STELLARIS S618 Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 10 bit 50 MHz 30 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Bulk