ROHM Semiconductor 8-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 984In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 96 kB 1 kB TQFP-32 8.4 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 192 kB 4 kB TQFP-48 8.4 MHz 10 bit 26 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 256 kB 4 kB TQFP-52 8.4 MHz 10 bit 30 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 872In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 96 kB 1 kB WQFN-32 8.4 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit) 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

RISC 96 kB 1 kB WQFN-36 8.4 MHz 10 bit 15 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU 8-bit Microcontroller with Voice Output Function 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 256 kB 4 kB TQFP-64 8.4 MHz 10 bit 42 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor 8-bit Microcontrollers - MCU Sensor Hub MCU Non-Stocked
Min.: 2,000
Mult.: 2,000

nX-U8/100 64 kB 4 kB WLCSP-48 4.2 MHz 10 bit 21 I/O 1.7 V 1.9 V SMD/SMT 8 bit - 30 C + 85 C ML610Q793