Monolithic Power Systems (MPS) LED 조명 드라이버 IC

결과: 430
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 출력 수 토폴로지 출력 전류 패키지/케이스 공급 전압 - 최대 공급 전압 - 최소 작동 주파수 출력 전압 시리즈 최저 작동온도 최고 작동온도 특징 자격 포장
Monolithic Power Systems (MPS) LED 조명 드라이버 IC MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 500재고 상태
최소: 1
배수: 1
: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED 조명 드라이버 IC Dual-Channel, Flash LED Driver with 2A/Ch and I2C Interface. 2,379재고 상태
최소: 1
배수: 1
: 3,000
2 Output Boost 2 A WLCSP-20 5.5 V 2.7 V 1 MHz, 2 MHz, 3 MHz, 4 MHz 5 V MP3336A - 40 C + 125 C I2C Control Reel, Cut Tape
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 42V, 1.2A Buck-Boost or 3A Buck Synchronous LED Driver 777재고 상태
최소: 1
배수: 1
: 500

1 Output Buck-Boost 3 A QFN-19 42 V 6 V 2.3 MHz Adjustable MP7200 - 40 C + 125 C Overcurrent Protection (OCP) with Latch Off Mode, Configurable Thermal Derating via NTC Remote Temperature Sense, EMI Reduction Technique Reel, Cut Tape
Monolithic Power Systems (MPS) LED 조명 드라이버 IC Single String, 3V Vin-min, 36V Vout Boost LED Driver 974재고 상태
최소: 1
배수: 1
: 500

1 Output Boost 4 A TSOT23-8 36 V 3 V 200 kHz to 2.2 MHz 36 V - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape

Monolithic Power Systems (MPS) LED 조명 드라이버 IC 1.3MHz, 350mA Boost Converter 3,410재고 상태
최소: 1
배수: 1
: 3,000

1 Output Boost 350 mA TSOT-23-5 6 V 2.5 V 1.4 MHz 3 V to 22 V MP3209 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified 626재고 상태
최소: 1
배수: 1
: 500

1 Output Buck, Buck-Boost 3 A SOIC-8 55 V 4.5 V 420 kHz - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED 조명 드라이버 IC High Efficiency 36V/1.5A Module Synchronous Step-down LED Driver with Integrated Inductor 1,387재고 상태
최소: 1
배수: 1
: 500

1 Output Buck 1.5 A QFN-17 36 V 4 V 2.2 MHz Adjustable MPM6010 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 3A 36V Buck w/LED Driver 2,475재고 상태
최소: 1
배수: 1
: 2,500

1 Output Buck 3 A SOIC-EP-8 36 V 5 V 2 MHz MP2480 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 30V WLED Driver with Int Disconnect FET 4,983재고 상태
최소: 1
배수: 1
: 5,000

1 Output Boost 1.8 A QFN-12 12 V 3 V 690 kHz 30 V MP3306 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 2.7-5.5Vin, 1.5A Synchron Boost WLED 1,898재고 상태
최소: 1
배수: 1
: 500

1 Output Boost QFN-10 5.5 V 2.7 V 640 kHz 35 V MP3309 - 40 C + 125 C Soft Start Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 1A 80V in Buck WLED Driver 4,905재고 상태
최소: 1
배수: 1
: 2,500

1 Output Buck 1 A SOIC-8 80 V 4.5 V 2 MHz Adjustable MP4688 - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC Step-Dwn White LED Drvr 5,738재고 상태
최소: 1
배수: 1
: 3,000

1 Output Buck TSOT-6 60 V 6 V 1 MHz MP24894 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC .5A 80V in Buck WLED Driver 1,918재고 상태
최소: 1
배수: 1
: 2,500

1 Output Buck 500 mA SOIC-8 80 V 4.5 V 2 MHz MP46885 - 40 C + 85 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED 조명 드라이버 IC High Performance Regulated Charge Pmp 9,027재고 상태
최소: 1
배수: 1
: 500

1 Output Charge Pump 110 mA TSOT-23-6 5 V 2.8 V 1.35 MHz 4.8 V to 5.2 V MP9361 - 40 C + 85 C Charge Pump Reel, Cut Tape
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 4Ch 350mA Boost WLED Controller 3,202재고 상태
최소: 1
배수: 1
: 2,500

4 Output Boost 180 mA SOIC-16 28 V 5 V 570 kHz MP3394S - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape

Monolithic Power Systems (MPS) LED 조명 드라이버 IC 6-Channel, 50V Boost WLED Driver 393재고 상태
최소: 1
배수: 1
: 500

6 Output Boost 45 mA TQFN-24 26 V 3 V 625 kHz, 1.25 MHz 50 V MP3387L - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) LED 조명 드라이버 IC 7V-5.5V Program Fsw White LED Driver 259재고 상태
최소: 1
배수: 1
: 500

1 Output Boost 1.6 A TSOT-23-8 5.5 V 2.7 V 2.22 MHz 35 V MP3307 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 4.5V-28Vin, 4-Channe l Boost WLED Contro 476재고 상태
최소: 1
배수: 1
: 500
4 Output Boost 350 mA SOIC-16 28 V 4.5 V 540 kHz Adjustable MP3398L - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 6 LED, 2.6 - 6Vin Switch Driver 492재고 상태
최소: 1
배수: 1
: 500

1 Output Boost 20 mA TSOT-23-6 6 V 2.5 V 1.3 MHz 2.5 V to 25 V MP1518 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 6 LED, 2.5 - 36Vin Switch Driver 110재고 상태
최소: 1
배수: 1
: 500

1 Output Boost 20 mA QFN-6 36 V 2.7 V MP1528 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 6V-60V 1A Buck LED Driver 490재고 상태
최소: 1
배수: 1
: 500

1 Output Buck 1 A TSOT-23-5 60 V 6 V 600 kHz MP2489 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC TRIAC Dimmable, Primary Side Control Offline LED Controller with Active PFC 340재고 상태
최소: 1
배수: 1
: 500

1 Output MSOP-10 27 V 11 V - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 2A Boost WLED Driver Phone camera flash 197재고 상태
3,000예상 2026-05-21
최소: 1
배수: 1
: 3,000

1 Output Boost 2 A WLCSP-9 5.5 V 2.7 V 4 MHz MP3331 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 36V, 3A Synchronous BuckAutomotive IR LED DriverAEC-Q100 Qualified 376재고 상태
최소: 1
배수: 1
: 500

1 Output Buck 3 A QFN-13 36 V 4 V 2.2 MHz - 40 C + 125 C Dimming AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) LED 조명 드라이버 IC 2A 1MHz to 97% Effic Sync Buck analog 358재고 상태
최소: 1
배수: 1
: 500

1 Output Buck 2 A TSOT-23-6 24 V 4.2 V 1 MHz MP2410 - 40 C + 125 C Integrated MOSFET Reel, Cut Tape, MouseReel