Micro Commercial Components (MCC) 정류기

결과: 1,392
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 장착 스타일 패키지/케이스 Vr - 역 전압 If - 순방향 전류 타입 구성 Vf - 순방향 전압 최대 서지 전류 Ir - 역 전류 회복 시간 최저 작동온도 최고 작동온도 시리즈 자격 포장

Micro Commercial Components (MCC) 정류기 1A FAST RECOVERY SILICON RECTIFIER 24,058재고 상태
최소: 1
배수: 1
: 5,000

SMD/SMT DO-214AC-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C FS1M Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 2,360재고 상태
최소: 1
배수: 1
: 5,000
US1M Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 15A 600Vr 420Vrms 600V 200A 1.6Vf 4,975재고 상태
최소: 1
배수: 1

Through Hole ITO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.32 V 160 A 5 uA 95 ns - 55 C + 150 C MURS1560FA Bulk
Micro Commercial Components (MCC) 정류기 20A 200Vr 140Vrms 200V Super Fast 4,918재고 상태
최소: 1
배수: 1

Through Hole TO-220AB-3 200 V 20 A Super Fast Recovery Rectifier Dual Anode Common Cathode 975 mV 125 A 10 uA 35 ns - 55 C + 150 C MUR2020CT Bulk

Micro Commercial Components (MCC) 정류기 1000V,1A 188,283재고 상태
최소: 1
배수: 1
: 7,500

SMD/SMT DO-214AC 1 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA 2 us - 55 C + 150 C GS1M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) 정류기 Standard 1000V 6A 10,105재고 상태
최소: 1
배수: 1
: 3,000

SMD/SMT DO-214AB 1 kV 6 A Standard Recovery Rectifier Single 1 V 200 A 5 uA - 55 C + 150 C SMLJ60S10 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) 정류기 8,332재고 상태
최소: 1
배수: 1
: 3,000
Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 3,000재고 상태
최소: 1
배수: 1
: 3,000
Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 1A HIGH EFFICIENT TECTIFIER 4,247재고 상태
최소: 1
배수: 1
: 5,000

Through Hole DO-41-2 300 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 125 C HER104G Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 3A HIGH EFFICIENT RECTIFIER 1,100재고 상태
최소: 1
배수: 1
: 1,200

HER308G Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 1A SUPER FAST RECOVERY SILICON RECTIFIER 3,600재고 상태
최소: 1
배수: 1
: 5,000
SMD/SMT SMA-2 600 V 1 A Super Fast Recovery Rectifier Single 1.25 V 30 A 5 uA 75 ns - 65 C + 175 C MURS1J Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) 정류기 10A FAST RECOVEY RECTIFIER 833재고 상태
1,500예상 2026-02-20
최소: 1
배수: 1
: 500

Through Hole R-6 1 kV 10 A Fast Recovery Rectifiers Single 1.3 V 250 A 5 uA 500 ns - 55 C + 150 C FR1007GP Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 5A SUPER FAST RECOVERY SILICON RECTIFIER 2,695재고 상태
최소: 1
배수: 1
: 3,000

Super Fast Recovery Rectifier US5M Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 1A STANDARD RECOVERY RECTIFIER 2,972재고 상태
최소: 1
배수: 1
: 5,000

Through Hole DO-41 1.3 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C BY133GP Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 1A STANDARD RECOVERY 6,425재고 상태
최소: 1
배수: 1
: 5,000

Through Hole 1.6 kV 1 A Standard Recovery Rectifier Single 1.25 V 25 A 5 uA - 65 C + 150 C EM513GP Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 5A SUPER FAST RECOVERY SILICON RECTIFIER 1,026재고 상태
최소: 1
배수: 1
: 3,000

SMD/SMT 400 V 5 A Super Fast Recovery Rectifier Single 1.3 V 175 A 5 uA 35 ns - 55 C + 150 C ER5G Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 10A FAST RECOVEY RECTIFIER 2,021재고 상태
최소: 1
배수: 1
: 500

Through Hole R-6 400 V 10 A Fast Recovery Rectifiers Single 1.3 V 250 A 5 uA 150 ns - 55 C + 150 C FR1004GP Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 1.5A FAST RECOVERY RECTIFIER 3,681재고 상태
최소: 1
배수: 1
: 4,000

Through Hole DO-15 50 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C FR151GP Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 1.5A FAST RECOVEY RECTIFIER 10,025재고 상태
최소: 1
배수: 1
: 4,000

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 55 C + 150 C FR157GP Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 10재고 상태
800예상 2026-05-18
최소: 1
배수: 1
: 800

GPB3016 Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 9,999재고 상태
최소: 1
배수: 1
Micro Commercial Components (MCC) 정류기 600Vrm 30A Ifsm 1.0A 1.2Vf 5.0uA 600Vr 5,349재고 상태
최소: 1
배수: 1
: 5,000

Through Hole DO-41 600 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 55 C + 150 C 1N4937GP Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 1A FAST RECOVERY GPP Dice 4,734재고 상태
최소: 1
배수: 1
: 5,000

1N4948GP Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 1A FAST RECOVERY SILICON RECTIFIER 9,900재고 상태
최소: 1
배수: 1
: 10,000

FS1JFL Reel, Cut Tape
Micro Commercial Components (MCC) 정류기 1A SUPER FAST RECOVERY SILICON RECTIFIER 2,660재고 상태
최소: 1
배수: 1
: 10,000

Super Fast Recovery Rectifier ES1JFL Reel, Cut Tape