ADC Analog to Digital Converters - ADC

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analog Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 2B Sim Sampling A 5 A 595-ADS7254IPWR 294In Stock
Min.: 1
Mult.: 1

ADS7254 SMD/SMT TSSOP-16 12 bit 2 Channel Serial 1 MS/s Differential SAR 4.5 V to 5.5 V 1.65 V to 5.5 V 74 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 4B Sim Sampling A 5 A 595-ADS7853IPWR 126In Stock
Min.: 1
Mult.: 1

ADS7853 SMD/SMT TSSOP-16 14 bit 2 Channel SPI 1 MS/s Pseudo-Differential/Single-Ended SAR 4.5 V to 5.5 V 1.65 V to 5.5 V 82 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC Dual 2MSPS 12-Bit Si mult Sampl SAR ADC A 595-ADS7863ARGER 144In Stock
Min.: 1
Mult.: 1
: 250

ADS7863A SMD/SMT VQFN-24 12 bit 4 Channel SPI 2 MS/s Differential/Pseudo-Differential SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 71.5 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 12B 1MSPS 8Ch Sgl En d MicroPwr SAR ADC A 595-ADS7951SBRGER 520In Stock
Min.: 1
Mult.: 1
: 250

ADS7951 SMD/SMT VQFN-24 12 bit 8 Channel SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 1.7 V to 5.25 V 71.7 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC SAR Dual 750kSPS 16B ADC A 595-ADS8350IR A 595-ADS8350IRTER 182In Stock
Min.: 1
Mult.: 1
: 250

ADS8350 SMD/SMT WQFN-16 16 bit 2 Channel SPI 750 kS/s Pseudo-Differential SAR 4.5 V to 5.5 V 1.65 V to 5.5 V 85 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC SAR ADC w/ 16B 8CH 5 00Ksps A 595-ADS868 A 595-ADS8688IDBTR 493In Stock
Min.: 1
Mult.: 1

ADS8688 SMD/SMT TSSOP-38 16 bit 8 Channel SPI 500 kS/s Single-Ended SAR 4.75 V to 5.25 V 1.65 V to 5.25 V 92 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 16b 1MSPS PseudoDiff Input Mini SAR ADC A 595-ADS8860IDGSR 558In Stock
720Expected 1/21/2027
Min.: 1
Mult.: 1

ADS8860 SMD/SMT MSOP-10 16 bit 1 Channel SPI 1 MS/s Single-Ended SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 93 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 16B 680kSPS uPwr Min SGL-Ended Diff Inpu A 595-ADS8862IDGSR 315In Stock
Min.: 1
Mult.: 1

ADS8862 SMD/SMT MSOP-10 16 bit 1 Channel SPI 680 kS/s Single-Ended SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 93 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 8CH 50kSPS-200kSPS 8 B ADC 3,274In Stock
10,000Expected 1/1/2027
Min.: 1
Mult.: 1
: 2,500

ADC088S022 SMD/SMT TSSOP-16 8 bit 8 Channel SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.5 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC I2C-Compatble 8B ADC A 926-A081C021CIMKX A 926-A081C021CIMKXNPB 2,756In Stock
4,000Expected 2/8/2027
Min.: 1
Mult.: 1
: 1,000

ADC081C021 SMD/SMT SOT-23-THIN-6 8 bit 1 Channel I2C 188.9 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 49.8 dB - 40 C + 105 C Reel, Cut Tape, MouseReel

Texas Instruments Analog to Digital Converters - ADC I2C-Compatble 8B ADC A 926-AD081C021CIMK A 926-AD081C021CIMKNPB 5,897In Stock
Min.: 1
Mult.: 1
: 1,000

ADC081C021 SMD/SMT VSSOP-8 8 bit 1 Channel I2C 188.9 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 49.8 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC SGL CH 50-200ksps 8B A/D Cnvtr A 926-A08 A 926-A081S021CIMFXNPB 2,091In Stock
Min.: 1
Mult.: 1
: 1,000

ADC081S021 SMD/SMT SOT-23-6 8 bit 1 Channel 3-Wire, SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B Compatible ADC A 926-ADC0804LCWM/NOPB A 926-ADC0804LCWM/NOPB 1,400In Stock
Min.: 1
Mult.: 1
: 1,000

ADC0804 SMD/SMT SOIC-20 8 bit 1 Channel Parallel 10 kS/s Differential SAR 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B 20MSPS-200MSPS Lo w Pwr ADC A 926-ADC A 926-ADC08200CIMTXNPB 122In Stock
Min.: 1
Mult.: 1

ADC08200 SMD/SMT TSSOP-24 8 bit 1 Channel Parallel 200 MS/s Single-Ended Pipeline 5 V 5 V 47 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0834CCWM/NOPB A 926-ADC0834CCWM/NOPB 448In Stock
Min.: 1
Mult.: 1
: 1,000

ADC0834 SMD/SMT SOIC-14 8 bit 2 Channel/4 Channel 3-Wire 31 kS/s Differential/Pseudo-Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0838CCWM/NOPB A 926-ADC0838CCWM/NOPB 875In Stock
Min.: 1
Mult.: 1
: 1,000

ADC0838 SMD/SMT SOIC-20 8 bit 4 Channel/8 Channel 3-Wire 31 kS/s Differential/Pseudo-Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Analog to Digital Converters - ADC 12-bit SPI 4 Chl 122In Stock
Min.: 1
Mult.: 1

MCP3204 Through Hole PDIP-14 12 bit 4 Channel SPI 100 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Analog to Digital Converters - ADC 12-bit SPI 4 Chl 436In Stock
660Expected 9/25/2026
Min.: 1
Mult.: 1

MCP3204 Through Hole PDIP-14 12 bit 4 Channel SPI 100 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Analog to Digital Converters - ADC 12-bit SPI 4 Chl 717In Stock
2,679On Order
Min.: 1
Mult.: 1

MCP3204 SMD/SMT SOIC-14 12 bit 4 Channel SPI 100 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Analog to Digital Converters - ADC 12-bit SPI 4 Chl 994In Stock
1,248Expected 9/17/2026
Min.: 1
Mult.: 1

MCP3204 SMD/SMT TSSOP-14 12 bit 4 Channel SPI 100 kS/s Pseudo-Differential/Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C AEC-Q100 Tube
Texas Instruments Analog to Digital Converters - ADC 8B Hi Spd Compatible ADC 151In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

ADC0820 SMD/SMT SOIC-20 8 bit 1 Channel Parallel 667 kS/s Single-Ended Half-Flash 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Ultra Small Size 12B 1Msps SAR ADC A 595 A 595-ADS7042IDCUR 366In Stock
Min.: 1
Mult.: 1
: 250

ADS7042 SMD/SMT VSSOP-8 12 bit 1 Channel SPI 1 MS/s Single-Ended SAR 1.65 V to 3.6 V 1.65 V to 3.6 V 70 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 2B Sim Sampling A 5 A 595-ADS7253IPWR 84In Stock
Min.: 1
Mult.: 1

ADS7253 SMD/SMT TSSOP-16 12 bit 2 Channel SPI 1 MS/s Differential/Pseudo-Differential/Single-Ended SAR 4.5 V to 5.5 V 1.65 V to 5.5 V 72 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 4B Sim Sampling A 5 A 595-ADS7854IPWR 2In Stock
180Expected 3/5/2027
Min.: 1
Mult.: 1

ADS7854 SMD/SMT TSSOP-16 14 bit 2 Channel SPI 1 MS/s Differential SAR 4.5 V to 5.5 V 1.65 V to 5.5 V 88 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 16B 400kSPS microPwr Mini SGL-Ended Inpu A 595-ADS8864IDGSR 5In Stock
Min.: 1
Mult.: 1

ADS8864 SMD/SMT MSOP-10 16 bit 1 Channel SPI 400 kS/s Single-Ended SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 93 dB - 40 C + 85 C Tube