PI6CG18401ZHIEX

Diodes Incorporated
729-PI6CG18401ZHIEX
PI6CG18401ZHIEX

Mfr.:

Description:
Clock Generators & Support Products Clock Generator W-QFN5050-32 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
4 Output
100 MHz
25 MHz
TQFN-32
55 %
14 ps
1.9 V
1.7 V
PI6CG18401
4 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Diodes Incorporated
Operating Supply Voltage: 1.8 V
Output Type: CMOS
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 505.850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI6CG18401 PCIe Clock Generators

Diodes Incorporated PI6CG18401 PCIe Clock Generators are low-power, low-jitter 4-output PCIe Gen1 / Gen2 / Gen3 / Gen4 generators with on-chip termination. Using a 25MHz crystal or CMOS reference as an input, the PI6CG18401 generates the low-power 100MHz differential HCSL outputs. Diodes Incorporated PI6CG18401 offers programmable slew rate and output amplitude for each output. Target applications include blade servers, base stations, PCs, security, routers, and switches.
Learn More

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

In Stock: 5,641

Stock:
5,641 Can Ship Immediately
Factory Lead-Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 210
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩4,976.4 ₩4,976
₩3,728.4 ₩37,284
₩3,307.2 ₩82,680
₩3,057.6 ₩305,760
Full Reel (Order in multiples of 2500)
₩3,057.6 ₩7,644,000