MCGWF20P06YHE3-TP

Micro Commercial Components (MCC)
833-MCGWF20P06YHE3
MCGWF20P06YHE3-TP

제조업체:

설명:
MOSFET P-CHANNEL MOSFET,DFN3333-8(SWF)

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.
ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 4,696

재고:
4,696 즉시 배송 가능
공장 리드 타임:
26 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩4,484.4 ₩4,484
₩2,915.6 ₩29,156
₩2,027.6 ₩202,760
₩1,820.4 ₩910,200
₩1,731.6 ₩1,731,600
전체 릴(5000의 배수로 주문)
₩1,583.6 ₩7,918,000

제품 속성 속성 값 속성 선택
Micro Commercial Components (MCC)
제품 카테고리: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-3333-8
P-Channel
1 Channel
60 V
20 A
26 mOhms
- 20 V, 20 V
2.5 V
25 nC
- 55 C
+ 150 C
39 W
Enhancement
Reel
Cut Tape
브랜드: Micro Commercial Components (MCC)
구성: Single
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
하강 시간: 27 ns
제품 유형: MOSFETs
상승 시간: 11 ns
시리즈: MCGWF20P06YHE3
팩토리 팩 수량: 5000
하위 범주: Transistors
트랜지스터 타입: Trench Power LV MOSFET
표준 턴-오프 지연 시간: 66 ns
표준 턴-온 지연 시간: 9 ns
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.

40V & 60V Auto-Grade MOSFETs

Micro Commercial Components (MCC) 40V and 60V Auto-Grade MOSFETs are available in N-channel and P-channel options and deliver high power density in a compact DFN3333 package. These MOSFETs are fully AEC-Q101 qualified, operate within the -55°C to 175°C temperature range, and feature a ±20 gate-source voltage. The P-channel MOSFETs are powered by trench Low Voltage (LV) technology, and the N-channel MOSFETs are powered by Split-Gate Trench (SGT) technology. These MOSFETs exhibit a low RDS(ON), comply with Moisture Sensitivity Level 1 (MSL 1) standards, and are Halogen-free, Pb-free, and RoHS-compliant. Typical applications include battery management systems, DC-to-DC converters, seat controls, electric water pumps, motor drives, lighting control systems, and load switches.