MCACLS330N04YAHE3-TP

Micro Commercial Components (MCC)
833-ACLS330N04YAHE3
MCACLS330N04YAHE3-TP

제조업체:

설명:
MOSFET N-CHANNEL MOSFET,DFN5060-DSC

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.
ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 4,965

재고:
4,965 즉시 배송 가능
공장 리드 타임:
28 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩7,533.6 ₩7,534
₩5,256 ₩52,560
₩3,766.8 ₩376,680
₩3,620.8 ₩1,810,400
전체 릴(5000의 배수로 주문)
₩3,387.2 ₩16,936,000

제품 속성 속성 값 속성 선택
Micro Commercial Components (MCC)
제품 카테고리: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5060-DSC-8
N-Channel
1 Channel
40 V
330 A
1.1 mOhms
- 20 V, 20 V
4 V
115.9 nC
- 55 C
+ 175 C
263 W
Enhancement
Reel
Cut Tape
브랜드: Micro Commercial Components (MCC)
구성: Single
하강 시간: 75 ns
제품 유형: MOSFETs
상승 시간: 78 ns
시리즈: MCACLS330N04YAHE3
팩토리 팩 수량: 5000
하위 범주: Transistors
트랜지스터 타입: Split Gate Trench MOSFET
표준 턴-오프 지연 시간: 76 ns
표준 턴-온 지연 시간: 33 ns
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Battery Management System (BMS)

MCC Battery Management System (BMS) Solutions deliver the precision, safety, and efficiency required to support today’s electric vehicles (EVs). As EV adoption accelerates and battery performance becomes a critical differentiator, MCC components enable smarter energy control, longer battery life, and reliable system operation under demanding real-world conditions.

Automotive Front & Rear LED Lighting Solutions

MCC Automotive Front and Rear LED Lighting Solutions provide the efficiency, durability, and thermal stability required for modern exterior automotive lighting systems. As the industry transitions from traditional halogen and xenon technologies to LEDs, MCC supports this shift with high-performance discrete components that meet the demands of visibility, safety, and design flexibility across all vehicle platforms.

Electric Power Steering (EPS) Solutions

MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.

MCACLS N-Channel Dual-Side Cooling MOSFETs

Micro Commercial Components (MCC) MCACLS N-Channel Dual-Side Cooling (DSC) MOSFETs with Split Gate Trench (SGT) MOSFET technology feature superior thermal performance with 40V drain-source voltage. These MOSFETs offer an excellent package for heat dissipation. The MCACLS n-channel MOSFETs meet the UL 94 V-0 flammability rating and are lead and halogen-free. These MOSFETs are AEC-Q101 qualified and available in the DFN5060 package. The DFN5060 package with DSC provides thermal pads on the top and bottom with an additional transfer path on the top for junction-to-case thermal resistance. Typical applications include Battery Management Systems (BMS), Electric Power Steering (EPS), seat controls, lighting controls, electric water pumps, motor drives, and DC-DC converters.

Auto Seat Control Solutions

MCC Auto Seat Control Solutions delivers the compact, efficient, and robust performance needed to power modern vehicle seating systems. As comfort, safety, and personalization become essential features in both traditional and electric vehicles, MCC’s discrete components help enable responsive seat adjustments, thermal management, and integrated sensor feedback, all while meeting the strict demands of automotive environments.