Guerrilla RF RF 증폭기

결과: 152
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 작동 주파수 작동 공급 전압 작동 공급 전류 이득 NF - 잡음 지수 타입 장착 스타일 패키지/케이스 기술 P1dB - 압축 지점 OIP3 - 3차 교차점 최저 작동온도 최고 작동온도 자격 시리즈 포장
Guerrilla RF RF 증폭기 High Gain LNA; IEEE 802.11 a/n/ac/p, WiFi, 4.0 - 10.0 GHz 10,109재고 상태
최소: 1
배수: 1
: 2,500

4 GHz to 10 GHz 2.7 V to 5 V 18 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 22 dBm - 40 C + 105 C GRF2101 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 .4-5GHz NF .77dB OP1dB 22.5dBm 5,613재고 상태
10,000예상 2026-02-23
최소: 1
배수: 1
: 2,500

400 MHz to 5 GHz 2.7 V to 5 V 67 mA 20.7 dB 0.77 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 36 dBm - 40 C + 105 C GRF2105 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz 6,209재고 상태
10,000예상 2026-02-24
최소: 1
배수: 1
: 2,500

100 MHz to 4.2 GHz 2.7 V to 5 V 15 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 11 dBm 21 dBm - 40 C + 105 C GRF2106 Reel, Cut Tape, MouseReel

Guerrilla RF RF 증폭기 High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 3.8 GHz 6,066재고 상태
최소: 1
배수: 1
: 2,500
GRF2106 Reel, Cut Tape
Guerrilla RF RF 증폭기 Low Current LNA w/ Bypass; High-Performance WLAN/ISM, 0.1 -3.8 GHz 3,417재고 상태
5,000예상 2026-02-24
최소: 1
배수: 1
: 2,500

100 MHz to 3.8 GHz 2.7 V to 5 V 18 mA 17.8 dB 1.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 9.3 dBm 20 dBm - 40 C + 105 C GRF2140 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz 8,708재고 상태
최소: 1
배수: 1
: 2,500

400 MHz to 5 GHz 2.7 V to 5 V 15 mA 19.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12 dBm 23 dBm - 40 C + 105 C GRF2243 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 High Gain, LNA with Bypass; IEEE 802.11 a/n/ac/p, 4.9 - 6.0 GHz 1,619재고 상태
최소: 1
배수: 1
: 2,500

4.9 GHz to 6 GHz 2.7 V to 5 V 15 mA 14.4 dB 1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 1 dBm 25.73 dBm - 40 C + 105 C GRF2543 Reel, Cut Tape

Guerrilla RF RF 증폭기 .01-13GHz GaAs Gain 14.3dB NF 3dB 3,946재고 상태
최소: 1
배수: 1
: 2,500

10 MHz to 15 GHz 7 V 45 mA 14.3 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 14 dBm 26 dBm - 40 C + 105 C GRF3042 Reel, Cut Tape, MouseReel

Guerrilla RF RF 증폭기 .1-6GHz NF .9dB Gain 15.7dB 8,505재고 상태
최소: 1
배수: 1
: 2,500

100 MHz to 6 GHz 1.8 V to 5 V 45 mA 16 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19.8 dBm 32 dBm - 40 C + 105 C GRF4001 Reel, Cut Tape, MouseReel

Guerrilla RF RF 증폭기 .01-6GHz NF .7dB Gain 17.5dB 1,360재고 상태
최소: 1
배수: 1
: 1,500

10 MHz to 6 GHz 4.5 V to 8 V 80 mA 17.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.5 dBm 44 dBm - 40 C + 105 C GRF5010 Reel, Cut Tape, MouseReel

Guerrilla RF RF 증폭기 0.1-3.8GHz Gain 15.5dB 1,701재고 상태
최소: 1
배수: 1
: 1,500

100 MHz to 3.8 GHz 4.5 V to 10 V 160 mA 15.5 dB 0.67 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.8 dBm 45.5 dBm - 40 C + 105 C GRF5040 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 .4-1.5GHz GaAs Gain 17.5dB 1,327재고 상태
최소: 1
배수: 1
: 1,500

400 MHz to 1.5 GHz 2.7 V to 5 V 170 mA 17.9 dB 1.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.3 dBm 45 dBm - 40 C + 105 C GRF5109 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 1.5-3.8GHz GaAs Gain 15dB OIP3 46dB 1,474재고 상태
최소: 1
배수: 1
: 1,500

1.5 GHz to 3.8 GHz 2.7 V to 5 V 170 mA 15 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.8 dBm 46 dBm - 40 C + 105 C GRF5110 Reel, Cut Tape, MouseReel

Guerrilla RF RF 증폭기 .05-10GHz NF 3.8dB Gain 12dB 1,590재고 상태
최소: 1
배수: 1
: 2,500

100 MHz to 10 GHz 2.7 V to 5 V 55 mA 14.5 dB 3.5 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 17 dBm 31 dBm - 40 C + 105 C GRF2003 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 Linear Gain Block w/Bypass, 18 dB Gain; 0.05 - 6.0 GHz 3,181재고 상태
최소: 1
배수: 1
: 2,500

400 MHz to 6 GHz 6 V 80 mA 18.4 dB 1.6 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 37 dBm - 40 C + 105 C GRF2043 Reel, Cut Tape
Guerrilla RF RF 증폭기 2.3-2.8GHz GaAs Gain 18.5dB 1,967재고 상태
최소: 1
배수: 1
: 2,500

2.3 GHz to 3.8 GHz 5 V 75 mA 18.5 dB 0.51 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 20 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel

Guerrilla RF RF 증폭기 8-13GHz GaAs Gain 13.9dB 915재고 상태
5,000예상 2026-02-23
최소: 1
배수: 1
: 2,500

8 GHz to 13 GHz 3 V to 8 V 25 mA 13.9 dB 2.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 21 dBm - 40 C + 105 C GRF2710 Reel, Cut Tape, MouseReel

Guerrilla RF RF 증폭기 Broadband LNA/Linear Driver; 0.4 - 4.2 GHz 1,542재고 상태
최소: 1
배수: 1
: 2,500
400 MHz to 4.2 GHz 1.8 V to 6 V 50 mA 17.8 dB 0.9 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 33 dBm - 40 C + 105 C GRF4012 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Linearity Power Amplifier; 0.1 - 2.7 GHz; GaAs pHEMT power amplifier 1,240재고 상태
최소: 1
배수: 1
: 1,500
100 MHz to 2.7 GHz 5 V 300 mA 17.5 dB 1.55 dB Power Amplifiers SMD/SMT QFN-16 GaAs 32 dBm 41 dBm - 40 C + 105 C GRF5112 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.92 - 1.99 GHz 4,283재고 상태
최소: 1
배수: 1
: 1,500

1.92 GHz to 1.99 GHz 5.5 V 205 mA 26.5 dB 4.1 dB General Purpose Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 45 dBm - 40 C + 85 C GRF5519 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.11 - 2.17 GHz 790재고 상태
최소: 1
배수: 1
: 1,500

2.11 GHz to 2.17 GHz 5.5 V 115 mA 31 dB 3.1 dB General Purpose Amplifiers SMD/SMT QFN-16 InGaP 33 dBm 45 dBm - 40 C + 85 C GRF5521 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Linearity Power Amplifier, OP1dB >32.0 dBm; 2.50 - 2.70 GHz 2,459재고 상태
최소: 1
배수: 1
: 1,500

2.5 GHz to 2.7 GHz 5 V 250 mA 30 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.2 dBm 45 dBm - 40 C + 85 C GRF5526 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Linearity Power Amplifier; 663 - 716 MHz; High gain, two-stage InGaP HBT power amplifier 2,839재고 상태
최소: 1
배수: 1
: 1,500
663 MHz to 716 MHz 5 V 310 mA 27.5 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.6 dBm 54.7 dBm - 40 C + 85 C GRF5606 Reel, Cut Tape

Guerrilla RF RF 증폭기 High Linearity Power Amplifier; 746- 830 MHz; High gain, two stage InGaP HBT power amplifier 1,339재고 상태
최소: 1
배수: 1
: 1,500
746 MHz to 830 MHz 5 V 310 mA 27.8 dB 4.8 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 49 dBm - 40 C + 85 C GRF5608 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Linearity Power Amplifier; 814 - 862 MHz; High gain, two-stage InGaP HBT power amplifier 2,737재고 상태
최소: 1
배수: 1
: 1,500
814 MHz to 862 MHz 5 V 310 mA 27.8 dB 4.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.7 dBm 49.4 dBm - 40 C + 85 C GRF5609 Reel, Cut Tape