Qnity RF Inductors - SMD

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Laird IWC1008ER22R-3G
Laird RF Inductors - SMD 1008 220nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 220 nH 2 % 500 mA 840 mOhms - 40 C + 125 C 45 700 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008ER27R-3G
Laird RF Inductors - SMD 1008 270nH 2% 500mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 270 nH 2 % 500 mA 910 mOhms - 40 C + 125 C 45 600 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008FR12R-3G
Laird RF Inductors - SMD 1008 120nH 2% 650mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 120 nH 2 % 650 mA - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008FR18R-3G
Laird RF Inductors - SMD 1008 180nH 2% 620mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 180 nH 2 % 650 mA 770 mOhms - 40 C + 125 C 45 750 MHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008J18NR-3G
Laird RF Inductors - SMD 1008 18nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 18 nH 2 % 1 A 110 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008J22NR-3G
Laird RF Inductors - SMD 1008 22nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 2.4 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008J27NR-3G
Laird RF Inductors - SMD 1008 27nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 27 nH 2 % 1 A 130 mOhms - 40 C + 125 C 55 1.6 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008J33NR-3G
Laird RF Inductors - SMD 1008 33nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 33 nH 2 % 1 A 140 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008J39NR-3G
Laird RF Inductors - SMD 1008 39nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 39 nH 2 % 1 A 150 mOhms - 40 C + 125 C 60 1.5 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008J68NR-3G
Laird RF Inductors - SMD 1008 68nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 68 nH 2 % 1 A 200 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel
Laird IWC1008J82NR-3G
Laird RF Inductors - SMD 1008 82nH 2% 1000mA Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 2,000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 82 nH 2 % 1 A 220 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel