ESP32-S2FH4

Espressif Systems
356-ESP32-S2FH4
ESP32-S2FH4

제조업체:

설명:
RF 시스템 온 칩 - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 2,130

재고:
2,130 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
포장:
전체 릴(2000의 배수로 주문)

가격 (KRW)

수량 단가
합계
컷 테이프/MouseReel™
₩4,117.2 ₩4,117
₩3,562.4 ₩35,624
₩3,372.6 ₩84,315
₩3,095.2 ₩309,520
₩2,934.6 ₩733,650
₩2,759.4 ₩1,379,700
₩2,467.4 ₩2,467,400
전체 릴(2000의 배수로 주문)
₩2,350.6 ₩4,701,200
₩2,263 ₩9,052,000
† ₩8,000 MouseReel™ 수수료는 장바구니에 더해져 계산됩니다. 모든 MouseReel™ 주문은 취소 및 환불이 불가능합니다.

제품 속성 속성 값 속성 선택
Espressif
제품 카테고리: RF 시스템 온 칩 - SoC
RoHS:  
Wi-Fi
RISC
2.4 GHz
150 Mbps
19.5 dBm
- 75 dBm
1.8 V
3.6 V
68 mA
310 mA
4 MB
- 40 C
+ 105 C
QFN-56
Reel
Cut Tape
MouseReel
ADC 해상도 : 12 bit
브랜드: Espressif Systems
데이터 버스 너비: 32 bit
데이터 RAM 크기: 320 kB
데이터 램 타입: SRAM
높이: 0.85 mm
인터페이스 타입: I2C, I2S, SPI, UART
길이: 7 mm
최대 클록 주파수: 240 MHz
습도에 민감: Yes
장착 스타일: SMD/SMT
ADC 채널 수: 20 Channel
I/O 수: 43 I/O
타이머 수: 4 Timer
프로세서 시리즈: ESP32-S2
제품 유형: RF System on a Chip - SoC
프로그램 메모리 타입: Flash
팩토리 팩 수량: 2000
하위 범주: Wireless & RF Integrated Circuits
기술: Si
너비: 7 mm
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

                        
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2

CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


ESP32-S2 Low-Power Wi-Fi® System-on-Chip Solution

Espressif Systems ESP32-S2 Low-Power Wi-Fi® System-on-Chip (SoC) Solution includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), and more. The ESP32-S2 family is designed for ultra-low-power applications with multiple low-power modes and dedicated hardware security features. These devices provide a rich set of peripheral interfaces, including SPI, I2S, UART, I2C, LED_PWM, LCD interface, camera interface, ADC, DAC, touch sensor, temperature sensor, and 43 GPIOs. Espressif Systems ESP32-S2 SoC is ideal for various application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart homes.

ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution

Espressif Systems ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution is a highly-integrated, low-power, 2.4GHz Wi-Fi System-on-Chip (SoC) solution. The ESP32-S2F features state-of-the-art power and RF performance. The SoC is ideal for Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-S2 family includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), etc. The chip is fully compliant with the IEEE 802.11b/g/n protocol and offers a complete Wi-Fi solution. It features the Xtensa® 32-bit LX7 CPU that operates at up to 240MHz. The chip supports application development, without the need for a host MCU. The on-chip memory includes 320KB SRAM and 128KB ROM. It also supports multiple external SPI/QSPI/OSPI flash and external RAM chips for more memory space.