WE-FB Flyback Transformers

Würth Elektronik WE-FB Flyback Transformers provide a straightforward design solution, requiring fewer external components and occupying minimal board space. These cost-effective transformers are compatible with multiple Linear Technologies (LT) chipsets, ensuring reliable voltage control over the long term. With an isolation voltage of up to 2.5kV, Würth Elektronik WE-FB Flyback Transformers deliver sustained performance and safety.

결과: 169
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 1차 전압 정격 2차 전압 정격 전력 정격 2차 전류 정격 장착 스타일 1차 권선 2차 권선 길이 너비 높이 시리즈
Wurth Elektronik 파워 트랜스포머 WE-FB LT3512 200 uH 2.5 W 재고 없음
최소: 1
배수: 1
: 300

Flyback Transformers 35 V to 75 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik 파워 트랜스포머 WE-FB LT3748 12 uH 45 W 재고 없음
최소: 1
배수: 1
: 100

Flyback Transformers 30 V to 75 V 15 V 45 W 3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik 파워 트랜스포머 WE-FB LT3748 6 uH 30 W 재고 없음
최소: 125
배수: 125
: 125

Flyback Transformers 20 V to 48 V 5 V 30 W 6 A SMD/SMT Dual Primary Winding Triple Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik 파워 트랜스포머 WE-FB LT3748 8.3 uH 30 W 재고 없음
최소: 125
배수: 125
: 125

Flyback Transformers 20 V to 48 V 12 V 30 W 2.5 A SMD/SMT Dual Primary Winding Triple Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik 파워 트랜스포머 WE-FB LT3512 150 uH 3.6 W 재고 없음
최소: 300
배수: 300
: 300

Flyback Transformers 36 V to 72 V 15 V 3.6 W 240 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik 파워 트랜스포머 WE-FB LT3575 50 uH 20 W 재고 없음
최소: 200
배수: 200
: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik 파워 트랜스포머 WE-FB LT3748 50 uH 20 W 재고 없음
최소: 200
배수: 200
: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik 파워 트랜스포머 WE-FB LT3748 224 uH 30 W 재고 없음
최소: 1,000
배수: 100
: 100

Flyback Transformers 94 VAC to 940 VAC 15 V 30 W 2 A SMD/SMT Dual Primary Winding Single Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik 파워 트랜스포머 WE-FB LT3512 200 uH 3.3 W 재고 없음
최소: 1,200
배수: 300
: 300

Flyback Transformers 36 V to 72 V 15 V, 15 V 3.3 W 110 mA, 110 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik 파워 트랜스포머 WE-FB LT3512 100 uH 7.5 W 재고 없음
최소: 1,000
배수: 200
: 200

Flyback Transformers 8 V to 70 V 50 V to 150 V 7.5 W 50 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik 파워 트랜스포머 MID-IBTI TPS55010TER 1 uH 1 W 재고 없음
최소: 1,200
배수: 300
: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5017 23 uH 3 W 재고 없음
최소: 1,600
배수: 800
: 800

Power 20 V to 100 V 10 V 3 W 300 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 WE-FB Flyback 50uH 1.3A 10% TOL 재고 없음
최소: 1,000
배수: 250
: 250

Flyback Transformers 15 V to 40 V 5 V, 5 V 2.5 W 250 mA, 250 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5017 80 uH 600 mW 재고 없음
최소: 1,000
배수: 500
: 500

Flyback Transformers 17 V to 36 V 24 V, 3.3 V 600 mW 25 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14.21 mm 4 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5017MR 45 uH 1.3 W 재고 없음
최소: 1,000
배수: 500
: 500

Flyback Transformers 16 V to 36 V 10 V, 5 V, - 5 V, - 10 V 1.3 W 25 mA, 80 mA, 80 mA, 25 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5017MRX 45 uH 1.2 W 재고 없음
최소: 1,000
배수: 500
: 500

Flyback Transformers 16 V to 36 V 7 V, 5 V, - 5 V, - 7 V 1.2 W 30 mA, 80 mA, 80 mA, 30 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5017 45 uH 1.5 W 재고 없음
최소: 1,000
배수: 500
: 500

Flyback Transformers 16 V to 36 V 12 V, 12 V, - 5 V, - 5 V 1.5 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5017MRX 45 uH 1.5 W 재고 없음
최소: 1,000
배수: 500
: 500

Flyback Transformers 16 V to 36 V 15 V, 5 V, - 5 V 1.5 W 33 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5017MRX 45 uH 1.4 W 재고 없음
최소: 1,000
배수: 500
: 500

Flyback Transformers 16 V to 36 V 24 V, 12 V, - 12 V 1.4 W 20 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5017 60 uH 5 W 재고 없음
최소: 1,050
배수: 70

Power 17 V to 35 V 9 V, 16 V, 9 V, 16 V 5 W 100 mA, 100 mA, 100 mA, 100 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5017 68 uH 3.3 W 재고 없음
최소: 1,050
배수: 150
: 150

Power 14 V to 40 V 14 V, 5 V, 14 V, 5 V 3.3 W 100 mA, 50 mA, 50 mA, 50 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI TPS54061 2.5 mH 100 mW 재고 없음
최소: 1,200
배수: 300
: 300

Power 10 V to 40 V 3.3 V, 3.3 V 100 mW 5 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI LM5160 40 uH 8 W N/A
최소: 1
배수: 1
: 110

Power 24 V 5 V, 15 V, 15 V 8 W 1 A, 200 mA, 200 mA SMD/SMT Single Primary Winding Triple Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-IBTI 12-36V 300kHz 재고 없음
최소: 1,400
배수: 700
: 700

Flyback Transformers 12 V to 36 V - 17.5 V, 17.5 V 1.3 W 30 mA, 45 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14 mm 5 mm MID-IBTI
Wurth Elektronik 파워 트랜스포머 MID-FLYMAX MAX17498C 300 uH 1.1 W 재고 없음
최소: 1,400
배수: 700
: 700

Flyback Transformers 24 V 5 V, 7.5 V, 10 V 1.1 W 20 mA, 100 mA, 20 mA SMD/SMT Single Primary Winding Triple Secondary Winding 10 mm 14 mm 5 mm MID-FLYMAX