Bel 파워 트랜스포머

결과: 1,062
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 1차 전압 정격 2차 전압 정격 전력 정격 2차 전류 정격 장착 스타일 1차 권선 2차 권선 길이 너비 높이 시리즈
Bel Signal Transformer 파워 트랜스포머 Rectifier Power Transformer 24재고 상태
최소: 1
배수: 1

115 VAC 10 V CT/5 V CT 20 VA 2 A/4 A Chassis Single Primary Winding Dual Secondary Winding 79.4 mm 53.9 mm 69.9 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 81재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer, Encapsulated 39재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 230 V CT/115 V 6 VA 25 mA/50 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 94재고 상태
최소: 1
배수: 1

115 VAC 12.6 V CT 6 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 34재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 10 V CT 56 VA 5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 105재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 114재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 79재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer 파워 트랜스포머 Power Isolation Transformer 10재고 상태
최소: 1
배수: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 208 V, 220 V, 240 V/0 V, 104 V, 110 V, 120 V 2 kVA 9 A/18 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 209.6 mm 187.3 mm DU/SU
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 39재고 상태
최소: 1
배수: 1

115 VAC 5 V/12 V 6 VA 1.75 A/210 mA Chassis Single Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 84재고 상태
최소: 1
배수: 1

115 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 47재고 상태
최소: 1
배수: 1

115 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 114재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 46재고 상태
최소: 1
배수: 1

115 VAC 10 V CT 30 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 67재고 상태
최소: 1
배수: 1

115 VAC 20 V CT 30 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 28재고 상태
최소: 1
배수: 1

115 VAC 10 V CT 100 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 47재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 10 V CT 30 VA 3 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 48재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 12.6 V CT 30 VA 2.5 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 50재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 20 V CT 30 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 30재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 56 V CT 100 VA 1.8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 493재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 24 V CT/12 V 1.2 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 136재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.4 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer Encapsulated 39재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 230 V CT/115 V 10 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer Encapsulated 27재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 24 V CT/12 V 14 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer Encapsulated 45재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 230 V CT/115 V 2 VA 9 mA/18 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm