Bel 파워 트랜스포머

결과: 1,062
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 1차 전압 정격 2차 전압 정격 전력 정격 2차 전류 정격 장착 스타일 1차 권선 2차 권선 길이 너비 높이 시리즈
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 66재고 상태
최소: 1
배수: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 46재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 20 V CT/10 V 130 VA 6.5 A/13 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer Class 2 61재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 40 VA 3.33 A Chassis Dual Primary Winding Single Secondary Winding 79.4 mm 54.4 mm 68.2 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 164재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 73재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 20 V CT/10 V 24 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 365재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 43재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 230 V CT/115 V 130 VA 570 mA/1.14 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 41재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 16 V CT 100 VA 6.25 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 115재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 303재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer 파워 트랜스포머 Rectifier Power Transformer 7재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 80 V CT/40 V CT 2 kVA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer Class 2 202재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 20 VA 1.66 A Through Hole Dual Primary Winding Single Secondary Winding 57.2 mm 47.6 mm 41.3 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 198재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 302재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 216재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer Encapsulated 51재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 34 V CT/17 V 24 VA 700 mA/1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bel Signal Transformer 파워 트랜스포머 Rectifier Power Transformer 8재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 56 V CT/28 V CT 2.8 kVA 50 A/100 A Chassis Dual Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 158.8 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer Class 2 236재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 2.5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 28.6 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 28재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 36 V CT 6 VA 170 mA Chassis Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 15재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 36 V CT 12 VA 350 mA Chassis Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 4재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 39재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 28 V CT/14 V 4.4 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer Encapsulated 35재고 상태
최소: 1
배수: 1

115 VAC, 230 VAC 16 V CT/8 V 18 VA 1.15 A/2.3 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 1재고 상태
최소: 1
배수: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V 300 VA 6.3 A/12.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 109.2 mm 98.2 mm MPI
Bel Signal Transformer 파워 트랜스포머 50\60 Hz, Laminated Transformer 89재고 상태
최소: 1
배수: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST