T60404-E4626-X131

Vacuumschmelze
983-T60404-E4626X131
T60404-E4626-X131

제조업체:

설명:
전류 변압기-산업용 Current Transformer 100A 1:2500 3.1Henry

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

제품 속성 속성 값 속성 선택
Vacuumschmelze
제품 카테고리: 전류 변압기-산업용
RoHS:  
Solid Core
Free Hanging
1:2500
50 Hz
T60404
브랜드: Vacuumschmelze
전류 정격: 100 A
높이: 17.7 mm
인덕턴스: 3.1 H
길이: 39.9 mm
최고 작동온도: + 70 C
최저 작동온도: - 40 C
포장: Bulk
2차 저항: 49 Ohms
팩토리 팩 수량: 35
종단 스타일: Wire Leads
너비: 38.1 mm
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

원산지 분류
COO(원산지):
불가능
어셈블리 원산지:
불가능
COD(확산 공정 국가):
불가능
배송 시 국가는 변경될 수 있습니다.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 5005   배수: 35
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩5,787.6 ₩28,966,938