American Bright LED LED 전원 공급장치

결과: 35
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 작동 모드 출력 전류-채널 1 출력 전압-채널 1 출력 전력 입력 전압 디밍 출력 수 장착 스타일 길이 너비 높이 산업 표준 IP 등급
American Bright LED LED 전원 공급장치 90-305VAC INPUT, 12VDC OUTPUT, 320W IP65 LED DRIVER 20재고 상태
최소: 1
배수: 1

CV + CC 22 A 12 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
American Bright LED LED 전원 공급장치 90-305VAC INPUT, 24VDC OUTPUT, 320W IP65 LED DRIVER 25재고 상태
최소: 1
배수: 1

CV + CC 24 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
American Bright LED LED 전원 공급장치 90-305VAC INPUT, 12VDC OUTPUT, 320W IP67 LED DRIVER 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 13.3 A 12 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP67
American Bright LED LED 전원 공급장치 100-240VAC INPUT, 12VDC OUTPUT, 100W IP20 LED DRIVER 25재고 상태
최소: 1
배수: 1

8.33 A 12 VDC 100 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 312.2 mm (12.291 in) 26.8 mm (1.055 in) 18.2 mm (0.717 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED 전원 공급장치 100-240VAC INPUT, 24VDC OUTPUT, 100W IP20 LED DRIVER 25재고 상태
최소: 1
배수: 1

4.16 A 24 VDC 100 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 312.2 mm (12.291 in) 26.8 mm (1.055 in) 18.2 mm (0.717 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED 전원 공급장치 100-240VAC INPUT, 24VDC OUTPUT, 100W IP20 LED DRIVER-BUILT IN SOCKET 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 4 A 24 VDC 96 W 90 VAC to 264 VAC 1 Output Desktop 320.2 mm (12.606 in) 30 mm (1.181 in) 18.2 mm (0.717 in) Industrial UL 8750, TUV IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 12VDC OUPUT, 15W IP20 LED DRIVER 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 1.25 A 12 VDC 15 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 24VDC OUPUT, 15W IP20 LED DRIVER 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 625 mA 24 VDC 15 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 100-240VAC INPUT, 12VDC OUTPUT, 150W IP20 LED DRIVER 25재고 상태
최소: 1
배수: 1

11 A 12 VDC 150 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 322.6 mm (12.701 in) 30 mm (1.181 in) 21.5 mm (0.846 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED 전원 공급장치 100-240VAC INPUT,24VDC OUTPUT, 150W IP20 LED DRIVER 13재고 상태
최소: 1
배수: 1

6.25 A 24 VDC 150 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 322.6 mm (12.701 in) 30 mm (1.181 in) 21.5 mm (0.846 in) Industrial IEC61347-1, IEC61347-2-13 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 12VDC OUPUT, 20W IP20 LED DRIVER 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 1.67 A 12 VDC 20 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 12VDC OUPUT, 30W IP20 LED DRIVER 15재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 2.5 A 12 VDC 30 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 156 mm (6.142 in) 50 mm (1.969 in) 17 mm (0.669 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 12VDC OUTPUT, 30W IP20 LED DRIVER- DIMMABLE 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 2.5 A 12 VDC 30 W 108 VAC to 132 VAC With Dimming 1 Output Desktop 158 mm (6.22 in) 45.8 mm (1.803 in) 18.3 mm (0.72 in) Industrial UL 8750, UL 1310 IP20
American Bright LED LED 전원 공급장치 100-240VAC INPUT, 24VDC OUTPUT, 30W IP20 LED DRIVER-BUILT IN SOCKET 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 1.25 A 24 VDC 30 W 90 VAC to 264 VAC 1 Output Desktop 287.7 mm (11.327 in) 30 mm (1.181 in) 16.2 mm (0.638 in) Industrial UL 8750, EN 61347-1:2015, GB 19510.14-2009 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 24VDC OUTPUT, 30W IP20 LED DRIVER- DIMMABLE 24재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 1.25 A 24 VDC 30 W 108 VAC to 132 VAC With Dimming 1 Output Desktop 158 mm (6.22 in) 45.8 mm (1.803 in) 18.3 mm (0.72 in) Industrial UL 8750, UL 1310 IP20
American Bright LED LED 전원 공급장치 100-240VAC INPUT, 12VDC OUTPUT, 40W IP20 LED DRIVER 24재고 상태
최소: 1
배수: 1

3.33 A 12 VDC 40 W 90 VAC to 264 VAC Without Dimming 1 Output Desktop 156 mm (6.142 in) 50 mm (1.969 in) 17 mm (0.669 in) Industrial IEC61347-1, IEC61347-2-13, UL 8750 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 12VDC OUPUT, 50W IP20 LED DRIVER 23재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 4.17 A 12 VDC 50 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 156 mm (6.142 in) 50 mm (1.969 in) 17 mm (0.669 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 12VDC OUTPUT, 60W IP20 LED DRIVER- DIMMABLE 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 90 VAC to 132 VAC With Dimming 1 Output Desktop 217.25 mm (8.553 in) 60.35 mm (2.376 in) 21.2 mm (0.835 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 100-240VAC INPUT, 24VDC OUTPUT, 60W IP20 LED DRIVER 25재고 상태
최소: 1
배수: 1

2.5 A 24 VDC 60 W 100 VAC to 240 VAC Without Dimming 1 Output Desktop 159.9 mm (6.295 in) 57.8 mm (2.276 in) 18 mm (0.709 in) Industrial IP20
American Bright LED LED 전원 공급장치 100-240VAC INPUT, 24VDC OUTPUT, 60W IP20 LED DRIVER-BUILT IN SOCKET 24재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 90 VAC to 264 VAC 1 Output Desktop 320.2 mm (12.606 in) 30 mm (1.181 in) 18.2 mm (0.717 in) Industrial UL 8750, EN 61347-1:2015, AS/NZS 61347.2.13 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 24VDC OUTPUT, 60W IP20 LED DRIVER- DIMMABLE 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 90 VAC to 132 VAC With Dimming 1 Output Desktop 217.25 mm (8.553 in) 60.35 mm (2.376 in) 21.2 mm (0.835 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 12VDC OUPUT, 75W IP20 LED DRIVER 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 6.25 A 12 VDC 75 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 177 mm (6.969 in) 56 mm (2.205 in) 17.2 mm (0.677 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 24VDC OUPUT, 75W IP20 LED DRIVER 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 3.125 A 24 VDC 75 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 177 mm (6.969 in) 56 mm (2.205 in) 17.2 mm (0.677 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 12VDC OUTPUT, 80W IP20 LED DRIVER- DIMMABLE 25재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 6.67 A 12 VDC 80 W 108 VAC to 132 VAC With Dimming 1 Output Desktop 217.25 mm (8.553 in) 60.35 mm (2.376 in) 21.2 mm (0.835 in) Industrial UL 8750 IP20
American Bright LED LED 전원 공급장치 110VAC INPUT, 24VDC OUTPUT, 80W IP20 LED DRIVER- DIMMABLE 22재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 3.33 A 24 VDC 80 W 108 VAC to 132 VAC With Dimming 1 Output Desktop 217.25 mm (8.553 in) 60.35 mm (2.376 in) 21.2 mm (0.835 in) Industrial UL 8750 IP20