7.6 mm DC/DC Converters - SMD

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U 1,001In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 2 W 10.8 V 13.2 V 11.4 V to 12.6 V 167 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021212
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU/1K 185In Stock
246On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66.5 mA - 15 V 66.5 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020515D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP022415DU/1K 107In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 66.5 mA - 15 V 66.5 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP022415D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212U/1K 238In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 166 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP021212
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP020505U 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020505
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -Vin to 15-Vin 12- 3,561In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 10 V 18 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14130
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 1.5kVDC, Regulated, Isolated DC/DC Converter 874In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 1.5 kVDC SOICW-16 10.5 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 1.5kVDC, Regulated, Isolated DC/DC Converter 967In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 400 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.4W, 3kVDC, Regulated, Isolated DC/DC Converter 945In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 400 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 7.6 mm 2.65 mm Industrial + 125 C - 40 C
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V to 15-V VIN 12- 1,312In Stock
750Expected 9/4/2026
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 10 V 18 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14131
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1,057In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 13.5 V 16.5 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14340
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 550In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 8.5 V 18 V 15 V to 25 V 83 mA 5000 Vrms SO-MOD-36 12.93 mm 7.6 mm 3.55 mm Automotive + 125 C - 40 C UCC14341
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1,159In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 13.5 V 16.5 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC14341
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU 993In Stock
2,000Expected 9/14/2026
Min.: 1
Mult.: 1
: 1,000

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 66.5 mA - 15 V 66.5 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020515D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021515U 1,160In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 2 W 13.5 V 16.5 V 14.25 V to 15.75 V 133 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021515
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Reg DC/D C Converter A 595-D A 595-DCR010503U/1K 1,162In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR010503
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR010505U/1K 1,758In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCR010505
Texas Instruments DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high- 18In Stock
4,500On Order
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm + 125 C - 40 C UCC15241
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter 567In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 600 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020503
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020505U/1K 266In Stock
364On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020505
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020505U 829In Stock
2,288On Order
Min.: 1
Mult.: 1
: 1,000

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020505
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021205U/1K 135In Stock
224Expected 10/15/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP021205
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212DU/1K 236In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP021212D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021212DU 885In Stock
Min.: 1
Mult.: 1
: 1,000

Isolated 2 Output 2 W 10.8 V 13.2 V 11.4 V to 12.6 V 83 mA - 12.6 V to - 11.4 V 80 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm + 85 C - 40 C DCP021212D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter 131In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP022405D