Bulk 전자식 배터리

결과: 22
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 재충전 가능/재충전 불가능 배터리 크기 출력 전압 용량 배터리 화학물질 종단 스타일 길이 너비 높이 최저 작동온도 최고 작동온도 포장
Panasonic Battery 전자식 배터리 A 3V 1.8A PLAIN
Non-Rechargeable A 3 V 1.8 Ah Lithium Carbon Monofluoride (LiCF) Button Top (Extending) 50 mm 17 mm - 40 C + 85 C Bulk
Ultralife 전자식 배터리 6V LITHIUM BATT
Non-Rechargeable 6 V 500 mAh Lithium Unspecified Pressure Contact 33.5 mm 16.8 mm - 40 C + 72 C Bulk
Ultralife 전자식 배터리 6.6V 6.1AHR 2S 3356 PACK
Non-Rechargeable 6.6 V 6.1 Ah Lithium Unspecified Connector - 40 C + 85 C Bulk
Tadiran Batteries 전자식 배터리 AA 2.4Ah BLISTER PK
Non-Rechargeable AA 3.6 V 2.4 Ah Lithium Thionyl Chloride (LiSOCl2) Button Top (Extending) 50.5 mm 14.5 mm Bulk
Tadiran Batteries 전자식 배터리 2/3AA 1.45Ah SOLDER TABS
Non-Rechargeable 2/3AA 3.6 V 1.45 Ah Lithium Thionyl Chloride (LiSOCl2) Solder Tab 33.5 mm 14.5 mm Bulk
Nichicon 전자식 배터리 2.4V, -30 to 60 C, 150mAh Capacity, Lead-Length 18.5mm
Rechargeable 2.4 V 150 mAh Lithium Ion (Li-Ion) PC Pin (Horizontal 2-Pin) 40 mm 40 mm - 30 C + 60 C Bulk
Omron Automation and Safety 전자식 배터리 Battery For CJ1M
Non-Rechargeable 3 V 850 mAh Lithium Unspecified Wire Bulk
Omron Automation and Safety 전자식 배터리 CPM2A BATTERY
Non-Rechargeable 3.6 V 1 Ah Lithium Unspecified Bulk
Molex 전자식 배터리 Thin-Film Flexible Battery 1.5V 59재고 상태
최소: 1
배수: 1

Non-Rechargeable 1.5 V 20 mAh Zinc Chloride Solder Tab 35 mm 35 mm 0.7 mm - 35 C + 50 C Bulk
Tadiran Batteries 전자식 배터리 AA 2.1Ah BLISTER PK AXIAL PINS
Non-Rechargeable AA 3.6 V 2.1 Ah Lithium Thionyl Chloride (LiSOCl2) Axial 50.5 mm 14.5 mm - 55 C + 85 C Bulk
Panasonic Battery 전자식 배터리 3V 1200mAH
Non-Rechargeable 2/3A 3 V 1.2 Ah Lithium Carbon Monofluoride (LiCF) Pressure Contact 33.5 mm 17 mm - 40 C + 85 C Bulk
Tadiran Batteries 전자식 배터리 AA 2.4Ah BLISTER PK AXIAL PINS
Non-Rechargeable AA 3.6 V 2.4 Ah Lithium Thionyl Chloride (LiSOCl2) Axial 50.5 mm 14.5 mm Bulk
Nichicon 전자식 배터리
Rechargeable 2.4 V 350 uAh Lithium Ion (Li-Ion) PC Pin (Horizontal 2-Pin) 7 mm 7 mm - 30 C + 60 C Bulk
Nichicon 전자식 배터리 2.8V, 0.35mAh 17Wh/L -30 to 60C
Rechargeable 2.4 V 350 uAh Lithium Ion (Li-Ion) PC Pin (Horizontal 2-Pin) 7 mm 7 mm - 30 C + 60 C Bulk


Panasonic Battery 전자식 배터리 3V 1450 mAh BUTTON TOP
Non-Rechargeable 2/3A 3 V 1.45 Ah Lithium Carbon Monofluoride (LiCF) Button Top (Extending) 33.5 mm 17 mm - 40 C + 85 C Bulk
DFRobot 전자식 배터리 The photonic thin-film battery is an advanced energy-harvesting solution that stands out from traditional solar cells and amorphous silicon photonic cells due to its higher conversion efficiency and output power. Made with organic materials, it is fr 재고 없음
최소: 1
배수: 1

50 mm x 50 mm x 0.2 mm 71.5 mm 60 mm 0.2 mm - 20 C + 40 C Bulk
Ultralife 전자식 배터리 C CELL 3.0V 6.8Ah W/END CAPS
Non-Rechargeable C 3 V 6.8 Ah Lithium Unspecified Pressure Contact 50 mm 26.2 mm - 40 C + 72 C Bulk
Tadiran Batteries 전자식 배터리 2/3AA 1.5Ah BLSTR PK AXIAL PINS
Non-Rechargeable 2/3AA 3.6 V 1.5 Ah Lithium Thionyl Chloride (LiSOCl2) Axial 33.5 mm 14.5 mm Bulk
Tadiran Batteries 전자식 배터리 2/3AA 1.5Ah BLSTR PK SOLDER TABS
Non-Rechargeable 2/3AA 3.6 V 1.5 Ah Lithium Thionyl Chloride (LiSOCl2) Solder Tab 33.5 mm 14.5 mm Bulk
Nichicon 전자식 배터리 2.4V, -30 to 60 C, 0.35mAh Capacity, Lead-Length 5mm
Rechargeable 2.4 V 350 uAh Lithium Ion (Li-Ion) PC Pin (Horizontal 2-Pin) 7 mm 7 mm - 30 C + 60 C Bulk
Nichicon 전자식 배터리 2.4V, -30 to 60 C, 14mAh Capacity, Lead-Length 18.5mm
Rechargeable 2.4 V 14 mAh Lithium Ion (Li-Ion) PC Pin (Horizontal 2-Pin) 11.5 mm 11.5 mm - 30 C + 60 C Bulk
Nichicon 전자식 배터리 2.4V, -30 to 60 C, 150mAh Capacity, 73Wh/L Energy Density, 9.2g Weight, Lead-Length 3.5mm
Rechargeable 2.4 V 150 mAh Lithium Ion (Li-Ion) PC Pin (Horizontal 2-Pin) 40 mm 40 mm - 30 C + 60 C Bulk