300 A Varistors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 75VAC 10% 40mm High E 1,761In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 11 nF - 40 C + 105 C Bulk
TDK Varistors MOV 150VAC 10% 40MM HIGH E 136In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4.8 nF - 40 C + 105 C Bulk
Bourns Varistors 25VAC 1210 MLV 960In Stock
Min.: 1
Mult.: 1
: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 25 VAC 31 VDC 100 V 1 nF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 34VAC 1210 MLV 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 34 VAC 48 VDC 125 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 1,931In Stock
Min.: 1
Mult.: 1
: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 50 VAC 65 VDC 165 V 580 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 440VAC 10% 40mm High E
36Expected 11/9/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 40 mm 40 kA 950 J 1.7 nF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 895 VDC 1.1 kV 1.815 kV 40 kA 960 J 1.1 nF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1.2 kJ 1 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 320 VAC 420 VDC 510 V 840 V 40 kA 640 J 2.3 nF - 40 C + 105 C Bulk
ABRACON Varistors VAR 9VDC 14.0 [12.0-16.0] at 1mA 30Vclamp 500A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 6.4 VAC 9 VDC 14 V 30 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0 [22.0-28.0] at 1mA 45Vclamp 500A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 12.7 VAC 18 VDC 25 V 45 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0 [37.0-46.0] at 1mA 70Vclamp 500A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 21.3 VAC 30 VDC 42 V 70 V 500 A 0.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0 [46.0-54.0] at 1mA 80Vclamp 500A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 30 VAC 38 VDC 50 V 80 V 500 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0 [54.0-67.0] at 1mA 110Vclamp 500A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 34.1 VAC 48 VDC 60 V 110 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0 [61.0-75.0] at 1mA 125Vclamp 500A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 125 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0 [69.0-83.0] at 1mA 130Vclamp 500A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 46 VAC 60 VDC 76 V 130 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0 [73.0-91.0] at 1mA 135Vclamp 500A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

AMCV-SS1206 Varistors PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 500 A 1.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel