75 pF Varistors

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V Non-Stocked Lead-Time 15 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 15 A 50 mJ 75 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 250VAC 220VDC 11J 75 pF 429 V 650V Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 5,000

VC MLVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 220 VDC 429 V 650 V 20 A 11 J 75 pF - 55 C + 125 C Bulk
Vishay / BC Components Varistors VDRST07D1200A460VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A460VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A460VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A460VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A460KNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A460VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 330V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 570 V 5 mm 400 A 9.5 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 400 A 9.5 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 400 A 9.5 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 400 A 9.5 J 75 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 330V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 400 A 9.5 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 400 A 9.5 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 400 A 9.5 J 75 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 330V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 400 A 9.5 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,000

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 400 A 9.5 J 75 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 330V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 800 A 13 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 800 A 13 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 800 A 13 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 2,000
: 2,000

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 800 A 13 J 75 pF - 40 C + 105 C Reel
YAGEO Varistors 330V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 800 A 13 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 800 A 13 J 75 pF - 40 C + 105 C Bulk
YAGEO Varistors 330V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 2,000
: 2,000

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 800 A 13 J 75 pF - 40 C + 105 C Reel
YAGEO Varistors 330V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 210 VAC 275 VDC 330 V 570 V 5 mm 800 A 13 J 75 pF - 40 C + 105 C Bulk