Marki Microwave 신호 컨디셔닝

결과: 568
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 유형 제품 주파수 주파수 범위 전압 정격 임피던스 종단 스타일 최저 작동온도 최고 작동온도
Marki Microwave 신호 컨디셔닝 The MBAL-0R520CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 31 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R520CSP2, offering flexibility in system design. 25재고 상태
최소: 1
배수: 1
Signal Conditioning Balun 500 MHz to 20 GHz 500 MHz to 20 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD-1260FCSP2 is a small footprint MMIC 12-60 GHz 2-Way power divider/power splitter featuring high 22 dB isolation and low 0.3 dB insertion loss in our compact CSP2 chip scale package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD-1260SCSP2 is a small footprint MMIC 12-60 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 0.6 dB insertion loss in our compact CSP2 chip scale package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD-0108SCSP2 is a small footprint MMIC 1-8 GHz 2-Way power divider/power splitter featuring high 23 dB isolation and low 0.9 dB insertion loss in our compact CSP2 chip scale package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Divider / Power Splitter 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD-0422FCSP2 is a small footprint MMIC 4-22 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 0.7 dB insertion loss in our compact CSP2 chip scale package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Divider / Power Splitter 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD-0422SCSP2 is a small footprint MMIC 4-22 GHz 2-Way power divider/power splitter featuring high 22 dB isolation and low 0.9 dB insertion loss in our compact CSP2 chip scale package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Divider / Power Splitter 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD4-0108CSP2 is a small footprint MMIC 1-8 GHz 4-Way power divider/power splitter featuring high 30 dB isolation and low 2.6 dB insertion loss in our compact CSP2 chip scale package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPDR-0070CSP2 is a small footprint mmWave MMIC DC-70 GHz 2-Way resistive power divider/power splitter featuring low 1.5 dB insertion loss in our compact CSP2 chip scale package. It is much smaller than a printed PCB Power Divider/Combiner. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPDW-0670CSP2 is a small footprint MMIC 6-70 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 10재고 상태
최소: 1
배수: 1

Signal Conditioning Balun 500 kHz to 3 GHz 500 kHz to 3 GHz - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The BT-0010SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 10 GHz bandwidth. 10재고 상태
최소: 1
배수: 1

Signal Conditioning 20 MHz to 10 GHz 20 MHz to 10 GHz 50 Ohms SMD/SMT - 65 C + 125 C
Marki Microwave 신호 컨디셔닝 A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 12 GHz bandwidth. 10재고 상태
최소: 1
배수: 1

Signal Conditioning 500 kHz to 12 GHz 500 kHz to 12 GHz 30 V 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The HLM-40PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of 14 dBm. 25재고 상태
최소: 1
배수: 1

Signal Conditioning DC to 40 GHz DC to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MBAL-0220SM is a GaAs passive MMIC balun in a 4mm QFN surface mount package. Its frequency ranges from 2 to 20 GHz and offers a 1:2 impedance ratio. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Balun 2 GHz to 20 GHz 2 GHz to 20 GHz SMD/SMT - 65 C + 125 C
Marki Microwave 신호 컨디셔닝 MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Coupler 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MFB-1445SM is a passive MMIC bandpass filter. It is an integrated filter that passes Ku-Band frequencies (13.6-15.1 GHz).The MFB-1445SM is available as a 3 X 3 mm QFN package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Filter 13.6 GHz to 15.1 GHz 13.6 GHz to 15.1 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The PBR-0006SMG is a 10 MHz to 6 GHz surface mount high isolation power combiner. This power combiner features a unique hand tuned construction that enables 35 dB typical isolation across the operational bandwidth. 10재고 상태
최소: 1
배수: 1

Signal Conditioning Power Combiner 10 MHz to 6 GHz 10 MHz to 6 GHz SMD/SMT
Marki Microwave 신호 컨디셔닝 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. 10재고 상태
최소: 1
배수: 1
Signal Conditioning Power Divider / Power Splitter SMD/SMT
Marki Microwave 신호 컨디셔닝 The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems.
3예상 2026-02-25
최소: 1
배수: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
Marki Microwave 신호 컨디셔닝 The ADM1-0026PA is a complete LO driver solution for use with all Marki mixers up to 26.5 GHz. This single-stage packaged GaAs MMIC distributed amplifier integrates all required biasing circuitry.
5예상 2026-03-13
최소: 1
배수: 1

Signal Conditioning Mixer 5 MHz to 26.5 GHz 5 MHz to 26.5 GHz 50 Ohms Connector - 55 C + 85 C
Marki Microwave 신호 컨디셔닝 A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm.
3예상 2026-02-25
최소: 1
배수: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Marki Microwave 신호 컨디셔닝 The AQA-2156 is an amplified frequency multiplier that quadruples the 5.25 14 GHz input frequency, producing an amplified 21 - 56 GHz quadrupled output frequency.
3예상 2026-03-13
최소: 1
배수: 1

Signal Conditioning 5.25 GHz to 14 GHz, 21 GHz to 56 GHz 5.25 GHz to 14 GHz, 21 GHz to 56 GHz - 40 C + 50 C
Marki Microwave 신호 컨디셔닝 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth.
5예상 2026-03-13
최소: 1
배수: 1

Signal Conditioning Balun 200 kHz to 3 GHz 200 kHz to 3 GHz 50 Ohms Connector
Marki Microwave 신호 컨디셔닝 A broadband balun, hand-tuned for optimal phase and amplitude balance over a 200 kHz to 6 GHz bandwidth.
10예상 2026-02-25
최소: 1
배수: 1

Signal Conditioning Balun 200 kHz to 6 GHz 200 kHz to 6 GHz 50 Ohms
Marki Microwave 신호 컨디셔닝 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth.
40예상 2026-02-25
최소: 1
배수: 1

Signal Conditioning Balun 200 kHz to 6 GHz 200 kHz to 6 GHz SMD/SMT - 55 C + 100 C