2 % 전위차계

결과: 20
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 장착 스타일 종단 스타일 제품 이동 횟수 저항 테이퍼 지향 전력 정격 전압 정격 공차 엘리먼트 유형 턴 수 샤프트 타입 샤프트 직경 샤프트 길이 부시 크기 스위치 타입 멈춤쇠 수 타입 라이프 최저 작동온도 최고 작동온도 시리즈 포장

Nidec Components 전위차계 300 degree electrical angle, 27.3mA @ 54.7V, 2 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 3재고 상태
최소: 1
배수: 1

Panel Mount Solder Turret Potentiometers 1 Gang 2 kOhms Linear Vertical 1.5 W 54.7 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk


Nidec Components 전위차계 300 degree electrical angle, 12.2mA @ 122V, 10 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 2재고 상태
최소: 1
배수: 1

Panel Mount Solder Turret Potentiometers 1 Gang 10 kOhms Linear Vertical 1.5 W 122 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk


Nidec Components 전위차계 300 degree electrical angle, 38.7mA @ 38.7V, 1 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 2재고 상태
최소: 1
배수: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 38.7 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk

Nidec Components 전위차계 300 degree electrical angle, 17.3mA @ 86.6V, 5 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 1재고 상태
최소: 1
배수: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk

Nidec Components 전위차계 300 degree electrical angle, 38.7mA @ 38.7V, 1 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads
5주문 중
최소: 1
배수: 1

Panel Mount Solder Turret Potentiometers 1 Gang 1 kOhms Linear Vertical 1.5 W 38.7 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk

Nidec Components 전위차계 300 degree electrical angle, 54.7mA @ 27.3V, 500 Ohm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Solder Turret Potentiometers 1 Gang 500 Ohms Linear Vertical 1.5 W 27.3 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm No Switch Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk


Nidec Components 전위차계 300 degree electrical angle, 17.3mA @ 86.6V, 5 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm No Switch Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components JP-30 100K
Nidec Components 전위차계 300 degree electrical angle, 3.87mA @ 387V, 100 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Potentiometers 1 Gang 100 kOhms Linear 1.5 W 387 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components JP-30 20K
Nidec Components 전위차계 300 degree electrical angle, 8.66mA @ 173V, 20 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Potentiometers 1 Gang 20 kOhms Linear 1.5 W 173 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components JP-30 2K
Nidec Components 전위차계 300 degree electrical angle, 27.3mA @ 54.7V, 2 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Potentiometers 1 Gang 2 kOhms Linear 1.5 W 54.7 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components JP-30 50K
Nidec Components 전위차계 300 degree electrical angle, 5.47mA @ 273V, 50 kOhm resistance, sensing single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Potentiometers 1 Gang 50 kOhms Linear 1.5 W 273 V 2 % Cermet 1 Turn Smooth 4 mm 17 mm 9 mm Without Detent High Resolution 3000000 Cycle - 55 C + 85 C JP-30 Bulk
Nidec Components JP-30B 100K
Nidec Components 전위차계 300 degree electrical angle, 3.87mA @ 387V, 100 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Potentiometers 1 Gang 100 kOhms Linear 1.5 W 387 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components JP-30B 10K
Nidec Components 전위차계 300 degree electrical angle, 12.2mA @ 122V, 10 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 비재고 리드 타임 13 주
최소: 1
배수: 1

Panel Mount Potentiometers 1 Gang 10 kOhms Linear 1.5 W 122 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components JP-30B 20K
Nidec Components 전위차계 300 degree electrical angle, 8.66mA @ 173V, 20 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Potentiometers 1 Gang 20 kOhms Linear 1.5 W 173 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components JP-30B 500
Nidec Components 전위차계 300 degree electrical angle, 54.7mA @ 27.3V, 500 Ohm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Potentiometers 1 Gang 500 Ohms Linear 1.5 W 27.3 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
Nidec Components JP-30B 50K
Nidec Components 전위차계 300 degree electrical angle, 5.47mA @ 273V, 50 kOhm resistance, manual single turn cermet, 30mm diameter, wirewrap leads 재고 없음
최소: 1
배수: 1

Panel Mount Potentiometers 1 Gang 50 kOhms Linear 1.5 W 273 V 2 % Cermet 1 Turn Smooth / Slotted 6 mm 17 mm 9 mm Without Detent High Resolution 100000 Cycle - 55 C + 85 C JP-30B Bulk
BI Technologies / TT Electronics 전위차계 17 mm ROTARY PANEL POT 재고 없음
최소: 5,500
배수: 1,100

Panel Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 2 % Conductive Plastic 1 Turn Flatted / D 6 mm 15 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics 전위차계 17 mm ROTARY PANEL POT 재고 없음
최소: 1
배수: 1

Panel Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 2 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm 5 mm Rotary Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray
BI Technologies / TT Electronics 전위차계 24 mm ROTARY PANEL POT 재고 없음
최소: 1,400
배수: 700

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio Vertical 250 mW (1/4 W) 500 VAC 2 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics 전위차계 1/2W 500K Ohms 20% 24mm ROTARY POT 재고 없음
최소: 1,400
배수: 700

Panel Mount Solder Lug Potentiometers 1 Gang 500 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 2 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 11 mm No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray