33 mm Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 24mm Rotary Panel Potentiometer 1,861In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 20 kOhms Linear Vertical 500 mW (1/2 W) 500 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary Panel Potentiometer 500000 Cycle - 20 C + 70 C P230 Tray
BI Technologies / TT Electronics Potentiometers 17mm 1Kohm 113In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 100 mW (1/10 W) 200 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 25 mm 5 mm No Switch Panel Potentiometer 100000 Cycle - 20 C + 70 C P170 Tray