MIC1000AHKSGNHWS

Vishay / Electro-Films
594-MIC1000AHKSGNHWS
MIC1000AHKSGNHWS

Mfr.:

Description:
High Frequency/RF Resistors 100ohm 2.5% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
MIC
100 Ohms
125 mW (1/8 W)
2.5 %
100 PPM / C
- 55 C
+ 125 C
100 V
1 mm
0.5 mm
0.254 mm
Waffle
Application: High Frequency
Brand: Vishay / Electro-Films
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Termination Style: SMD/SMT
Type: Thin Film Microwave Resistor
Part # Aliases: WMIC0011000AH
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
KRHTS:
8533219000
CNHTS:
8533211000
CAHTS:
8532210090
USHTS:
8533210030
JPHTS:
8532210002
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIB, MIF, & MIC Thin Film Microwave Resistors

Vishay MIB, MIF, and MIC Thin Film Microwave Resistors offer a 2Ω to 20kΩ resistance range with up to ±20% tolerance in a small, single-chip package. These chips on alumina feature low shunt capacitance, while the geometrics are compatible with strip lines, making them ideal for microwave circuits. Available in numerous cases, the MIB series comes in a 0201 size, MIC in a 0402, and MIF in a 02016. Vishay MIB, MIF, and MIC Thin Film Microwave Resistors are ideal for amplifiers, oscillators, attenuators, and filters.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩9,266.4 ₩2,316,600
₩8,938.8 ₩4,469,400
₩8,330.4 ₩8,330,400