Tray Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminum Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 432In Stock
860Expected 9/16/2026
Min.: 1
Mult.: 1

Axial 1100 uF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 40Vo 1100uF AXI 3KHr ESR=80 mOhms AECQ200 1,670In Stock
Min.: 1
Mult.: 1

Axial 1100 uF - 10 %, + 30 % 40 VDC - 40 C + 125 C 80 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 36In Stock
Min.: 1
Mult.: 1

Axial 75 uF 10 % 75 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Aluminum Organic Polymer Capacitors 63Vol 540uF AXI 2KHr ESR=150 mOhms AECQ2 D=16.2mm 1,184In Stock
Min.: 1
Mult.: 1

Axial 540 uF 20 % 63 VDC - 40 C + 125 C 150 Ohms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200 3,283In Stock
Min.: 1
Mult.: 1

Axial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 92 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 63Vo 370uF AXI 10KHr ESR=145 mOhms AECQ20 17In Stock
2,112On Order
Min.: 1
Mult.: 1
Max.: 1,056

Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35 mm (1.378 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 63Vol 560uF RAD 3KHr ESR=6 mOhms AECQ200 254In Stock
Min.: 1
Mult.: 1

Radial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 6 mOhms 18.2 mm (0.717 in) 35 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 60volts 20uF 20% 17In Stock
Min.: 1
Mult.: 1
No
Axial 20 uF 20 % 60 VDC - 55 C + 105 C 200 mOhms 16.51 mm Tray
KEMET Aluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 358In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 423In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 665In Stock
Min.: 1
Mult.: 1

560 uF 63 VDC AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,037In Stock
Min.: 1
Mult.: 1

Axial 2500 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,056In Stock
Min.: 1
Mult.: 1

Axial 3600 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,287In Stock
Min.: 1
Mult.: 1

Axial 3700 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,267In Stock
Min.: 1
Mult.: 1

Axial 5200 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm 513In Stock
Min.: 1
Mult.: 1

Axial 1400 uF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) Tray
KEMET Aluminum Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Axial 2100 uF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) Tray
KEMET Aluminum Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm 388In Stock
Min.: 1
Mult.: 1

Axial 3200 uF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) Tray
KEMET Aluminum Organic Polymer Capacitors 63V 540uF 125C Axial ESR=125mOhms AEC-Q2 D=16.2mm 548In Stock
Min.: 1
Mult.: 1

Axial 540 uF 20 % 63 VDC - 40 C + 125 C 125 mOhms 26.7 mm (1.051 in) 34.7 mm AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,046In Stock
Min.: 1
Mult.: 1

Axial 2500 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1,055In Stock
Min.: 1
Mult.: 1

Axial 3600 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,290In Stock
Min.: 1
Mult.: 1

Axial 3700 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1,290In Stock
Min.: 1
Mult.: 1

Axial 5200 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm 524In Stock
Min.: 1
Mult.: 1

Axial 2100 uF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm 377In Stock
Min.: 1
Mult.: 1

Axial 2200 uF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray