2000 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PT5H6.3V 2000uF 20% ESR=7mOhms 1,199In Stock
Min.: 1
Mult.: 1
: 600

Radial 2000 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PSLC6.3V 2000uF 20% ESR=8mOhms 588In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 2000 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTG56.3V 2000uF 20% ESR=12mOhms Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

Radial 2000 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminum Organic Polymer Capacitors WCAP-PTHT6.3V 2000uF 20% ESR=9mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

Radial 2000 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 12.5 mm (0.492 in) Ammo Pack
KEMET Tantalum Capacitors - Polymer 3V 2000uF 2924 20% ESR=10mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT 2000 uF 20 % 3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 6 mm 4 mm Reel