SilverCap Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 10UF 10% 100V FILM CAP MKT SILVER 396In Stock
800Expected 11/30/2026
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 11.8 mm (0.465 in) General Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER 225In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 10.7 mm (0.421 in) General Film Capacitors 160 VAC 10 % 2 Pin 12.8 mm (0.504 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.0UF 10% 400V FILM CAP MKT SILVER 48In Stock
800Expected 11/16/2026
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 10.9 mm (0.429 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER 682In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 13.7 mm (0.539 in) General Film Capacitors 200 VAC 10 % 2 Pin 15.2 mm (0.598 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 3.3uF 100volts 10% 30In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 9 mm (0.354 in) 9.5 mm (0.374 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.0UF 5% 250V FILM CAP MKT SILVER 1,648In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.3 mm (0.366 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 1.0uF 250volts 10% 1,294In Stock
2,000Expected 11/16/2026
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.3 mm (0.366 in) Straight - 55 C + 105 C B32562J Bulk
TDK Film Capacitors 1.0UF 10% 250V FILM CAP MKT SILVER 1,067In Stock
3,320Expected 12/14/2026
Min.: 1
Mult.: 1
: 830

1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.3 mm (0.366 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
TDK Film Capacitors 1.5uF 250volts 10% 137In Stock
3,600On Order
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 8.7 mm (0.343 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2uF 250volts 10% 437In Stock
3,200On Order
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 10.7 mm (0.421 in) General Film Capacitors 160 VAC 10 % 2 Pin 12.8 mm (0.504 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 3.3uF 250volts 10% 30In Stock
1,200Expected 10/19/2026
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 105 C B32562J Bulk
TDK Film Capacitors 1.0uF 400volts 10% 117In Stock
3,200On Order
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 10.9 mm (0.429 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C B32562J Bulk
TDK Film Capacitors 0.22uF 400volts 10% 6,095In Stock
Min.: 1
Mult.: 1

220 nF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.7 mm (0.185 in) General Film Capacitors 200 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.33uF 400volts 10% 1,000In Stock
29,000On Order
Min.: 1
Mult.: 1

330 nF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.3 mm (0.327 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2UF 10% 400V FILM CAP MKT SILVER 1,240In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 24 mm (0.945 in) 12.6 mm (0.496 in) General Film Capacitors 200 VAC 10 % 2 Pin 15.5 mm (0.61 in) - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 3.3UF 10% 400V FILM CAP MKT SILVER 820In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 12.2 mm (0.48 in) General Film Capacitors 200 VAC 10 % 2 Pin 18.8 mm (0.74 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.0015uF 400V 10% 2,802In Stock
Min.: 1
Mult.: 1

1.5 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.068uF 250VDC 5% LS 7.5mm 6,113In Stock
Min.: 1
Mult.: 1

68 nF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.6 mm (0.102 in) General Film Capacitors 160 VAC 5 % 2 Pin 5.7 mm (0.224 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.033uF 400VDC 5% LS 7.5mm 6,268In Stock
Min.: 1
Mult.: 1

33 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.6 mm (0.102 in) General Film Capacitors 200 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2uF 100volts 10%
3,221Expected 11/30/2026
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 9.2 mm (0.362 in) Straight - 55 C + 125 C B32560J Bulk
TDK Film Capacitors 0.33UF 10% 630V FILM CAP MKT SILVER 1In Stock
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 11.2 mm (0.441 in) General Film Capacitors 350 VAC 10 % 2 Pin 14.2 mm (0.559 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 10uF 100volts 10%
3,415On Order
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C B32562J Bulk
TDK Film Capacitors 0.47uF 400volts 10%
12,385Expected 10/5/2026
Min.: 1
Mult.: 1

470 nF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 7.3 mm (0.287 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.3 mm (0.366 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 0.22uF 100volts 10%
7,281Expected 10/1/2026
Min.: 1
Mult.: 1

220 nF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 5.1 mm (0.201 in) Straight - 55 C + 125 C B32560J Bulk
TDK Film Capacitors 0.015uF 400volts 10%
7,037Expected 10/1/2026
Min.: 1
Mult.: 1

15 nF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk