Maxtena 안테나

결과: 224
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 유형 제품 타입 최소 주파수 최대 주파수 프로토콜 - Bluetooth, BLE - 802.15.1 프로토콜 - 셀룰러, NBIoT, LTE 프로토콜 - GPS, GLONASS 프로토콜 - WiFi - 802.11 프로토콜 - ANT, Thread, Zigbee - 802.15.4 프로토콜 - Sub GHz 기계 스타일 스타일 이득 대역폭 임피던스 VSWR 전력 정격 최저 작동온도 최고 작동온도 대역 수 장착 스타일 종단 스타일 안테나 커넥터 유형 중심 주파수 적용 길이 너비 높이 IP 등급 케이블 타입 포장
Maxtena 안테나 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2재고 상태
최소: 1
배수: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2500 MHz, 2600 MHz, 2700 MHz, 3300 MHz, 4000 MHz, 4900 MHz, 5583 MHz, 6000 MHz, 6500 MHz, 7000 MHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk
Maxtena 안테나 HIGH PERFORMANCE GPS GLONASS ANTENNA 7재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 0.5 dBic 50 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector U.FL Bulk
Maxtena 안테나 INMARSAT HOLE MOUNT LOW-PROFILE ANTENNA 1재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.525 GHz 1.66 GHz GLONASS, GPS IoT Helical Puck 2 dBic 50 Ohms 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC 1.5425 GHz, 1.6425 GHz Inmarsat IoT Applications, Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Law Enforcement 38 mm IP66 Bulk
Maxtena 안테나 6재고 상태
최소: 1
배수: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 5.8 dBi 50 Ohms 2.9:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67 LL100 Bulk
Maxtena 안테나 GPS Active External Antenna 1재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57542 GHz GLONASS, GPS Patch Microstrip 30 dB 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA / TNC / Other 1.57542 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 48 mm 39 mm 1.4 mm 3 M RG174
Maxtena 안테나 High Performance Passive GPS Antenna Red dot 10재고 상태
최소: 1
배수: 1

Maxtena 안테나 5GNR Connnector Mount antenna 5재고 상태
최소: 1
배수: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 2 dBi 50 Ohms 1.9:1 - 40 C + 85 C 2 Band Connector N-Male Bulk
Maxtena 안테나 5GNR Screw Mount 1재고 상태
최소: 1
배수: 1

Outdoor Antennas Antenna 617 MHz 5.925 GHz 2.9 dBi, 2.1 dBi, 0.5 dBi, - 1 dBi 900 MHz, 2600 MHz, 4500 MHz, 5800 MHz 50 Ohms 2.3:1, 2.1:1, 2.0:1, 1.6:1 25 W - 40 C + 85 C 4 Band Screw Mount Connector SMA-Male 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz IOT, Industrial 50.8 mm IP67, IP69 Bulk


Maxtena 안테나 High Performance Passive GPS Antenna black dot 35재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector 3 Pin 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 24.3 mm
Maxtena 안테나 High Performance Passive GPS Antenna white dot 4재고 상태
최소: 1
배수: 1

Maxtena 안테나 HIGH PERFORMANCE GPS PASSIVE ANTENNA 4재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby 1.8 dBi 50 Ohms 1.5 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 135 mm IP67 Bulk
Maxtena 안테나 GNSS and Iridium Adhesive Mount 2재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square - 1.1 dB 50 Ohms 1.4:1, 1.2:1 24.3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 76 mm 0.8125 mm 3 M RG174 Bulk
Maxtena 안테나 1재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 698 MHz 2.7 GHz 5.3 dBi 50 Ohms 2.7:1 25 W - 40 C + 85 C 3 Band Connector SMA Male IP67, IP69 D302 Bulk
Maxtena 안테나 2.4 GHz ISM Connector Mount 3재고 상태
최소: 1
배수: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 2.49 GHz 3.6 dBi 50 Ohms 3 25 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 56 mm Bulk
Maxtena 안테나 5GNR Connector Mount 3재고 상태
최소: 1
배수: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G/5GNR, Cellular (NBIoT, LTE) Blade Straight - 0.4 dBi, 0.6 dBi, - 1.6 dBi 343 MHz, 1263 MHz, 500 MHz 50 Ohms 25 W - 40 C + 85 C 3 Band Connector Connector SMA Male 788.5 MHz, 2.05 GHz, 3.55 GHz Asset Tracking, Telematics, Container & Logistics, Automotive, Industrial, IoT 192 mm 20 mm 18 mm IP67, IP69 Bulk
Maxtena 안테나 2.4/5.0/6.0 GHZ ISM Connector Mount 10재고 상태
최소: 1
배수: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas WiFi Antenna 7.125 GHz 2.41 GHz 1 dBi, 2 dBi 50 Ohms 3 25 W - 40 C + 85 C 3 Band PCB Mount Connector 81 mm 14 mm 10 mm Bulk
Maxtena 안테나 1재고 상태
최소: 1
배수: 1

Bulk
Maxtena 안테나 5GNR and GPS/GLONASS Screw Mount 17재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS Antenna 617 MHz 5.925 GHz 1.1 dB, 1.2 dB, 1.9 dB, 3.6 dB 50 Ohms 3 35 W - 40 C + 70 C 4 Band PCB Mount SMA-Male 81 mm IP67, IP69 LL100 Bulk
Maxtena 안테나 Active Multi-Frequency Antenna Embedded 2재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Square - 2 dB, 2.6 dB, 3.3 dB 2:1, 2.3:1, 3:1 - 40 C + 105 C 3 Band Magnetic Mount Connector U.FL 1.1765 GHz, 1.223 GHz, 1.5825 GHz GIS Applications, RTK Applications, GNSS Applications 75 mm 70 mm 23 mm IP67 5 M RG174 Bulk
Maxtena MEA-1621-MT-TNC
Maxtena 안테나 1재고 상태
최소: 1
배수: 1

Outdoor Antennas 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Screw Mount Connector TNC 1.621 GHz IP67 Bulk
Maxtena MHP1621HCT-HP
Maxtena 안테나 1재고 상태
최소: 1
배수: 1
Maxtena 안테나 Helical Multi-Frequency Active Antenna 17재고 상태
최소: 1
배수: 1

Indoor Antennas 1.16 GHz 1.55 GHz GPS, GLONASS 1.5 dBic 50 Ohms 1.5:1, 2.2:1 - 40 C + 85 C 4 Band Connector Mount SMA IP67 Bulk
Maxtena 안테나 Omnidirectional outdoor antenna 55재고 상태
최소: 1
배수: 1

Outdoor Antennas Rugged Antenna 700 MHz 2.7 GHz 4.5 dBi 50 Ohms 2.5:1 - 20 C + 70 C 1 Band Bracket Mount Connector N Type 350 mm IP65 Bulk
Maxtena 안테나 L1 - L2 - L5 Active GNSS Antenna 5재고 상태
최소: 1
배수: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active GNSS 1.164 GHz 1.61 GHz GPS, GNSS 3 Band Screw Mount Connector SMA Military & Security Bulk

Maxtena 안테나 20재고 상태
최소: 1
배수: 1

Modules 617 MHz 5.925 GHz GLONASS, GPS 0.6 dB, 1.3 dB, 1.7 dB 50 Ohms 1.7:1, 2.1:1, 2.3:1, 3.3:1 25 W - 40 C + 85 C 6 Band Connector SMA Male IP67, IP69K Bulk