APSG250ELL181MHB5S

Chemi-Con
661-APSG250E181MHB5S
APSG250ELL181MHB5S

제조업체:

설명:
알루미늄 유기 폴리머 콘덴서 25V 180uF 20% Tol.

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩1,708.2 ₩1,708
₩832.2 ₩8,322
₩750.4 ₩75,040
₩610.3 ₩305,150
₩565 ₩565,000
₩509.5 ₩1,019,000

유사 제품

제품 속성 속성 값 속성 선택
Chemi-Con
제품 카테고리: 알루미늄 유기 폴리머 콘덴서
RoHS:  
180 uF
25 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
PSG
Bulk
브랜드: Chemi-Con
제품 유형: Electrolytic Capacitors
팩토리 팩 수량: 1000
하위 범주: Capacitors
상표명: NPCap
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532250070
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

United Chemi-Con PSG Series Conductive Polymer Aluminum Solid Capacitors

United Chemi-Con PSG Series Radial Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. The PSG Series Radial Conductive Polymer Aluminum Solid Capacitors from United Chemi-Con have an endurance of 2,000 to 5,000 hours at 105ºC, rated voltage range of 16 to 20Vdc, operating temperature range of -55ºC to 105ºC, and capacitance range from 120µF to 1,000µF.  PSG capacitors are RoHS compliant and halogen free.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSG Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors provide low equivalent series resistance (ESR) and high ripple current capability. The series features capacitance values up to 2700µF and a rated voltage range of 16V to 35V. These radial lead capacitors offer 15,000 hours to 20,000 hours of endurance at 105°C. Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors are ideally suited for applications such as voltage regulator modules, DC/DC converters, output filters, and high-frequency power.