Marki Microwave 신호 컨디셔닝

결과: 568
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 유형 제품 주파수 주파수 범위 전압 정격 임피던스 종단 스타일 최저 작동온도 최고 작동온도
Marki Microwave 신호 컨디셔닝 The EBAL-0040 is an ultra-broadband 1:2 balun (unbalanced to balanced transformer), hand-tuned for optimal amplitude and phase balance. 비재고 리드 타임 12 주
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The EBAL-0050 is an ultra-broadband 1:2 balun (unbalanced to balanced transformer), hand-tuned for optimal amplitude and phase balance. 비재고 리드 타임 12 주
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The EBAL-0067 is an ultra-broadband 1:2 balun (unbalanced to balanced transformer), hand-tuned for optimal amplitude and phase balance. 비재고 리드 타임 12 주
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 10
배수: 10
Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 10
배수: 10
Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 1
배수: 1
Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 10
배수: 10
Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 10
배수: 10
Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 10
배수: 10
Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 10
배수: 10
Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 10
배수: 10
Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 1
배수: 1
Signal Conditioning
Marki Microwave 신호 컨디셔닝 The FB series bandpass filters are CAD-optimized microstrip filter designs built on a low-loss substrate. These filters feature low insertion loss, excellent return loss and are suitable for high rejection filtering. 비재고 리드 타임 12 주
최소: 1
배수: 1
Signal Conditioning
Marki Microwave 신호 컨디셔닝 This general purpose high pass filter offers high stop band suppression and low insertion loss in the passband. These filters can be used to eliminate unwanted side bands during up-conversion or for removing spurious interference and noise. 비재고 리드 타임 12 주
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 This general purpose high pass filter offers high stop band suppression and low insertion loss in the passband. These filters can be used to eliminate unwanted side bands during up-conversion or for removing spurious interference and noise. 비재고 리드 타임 12 주
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 This general purpose high pass filter offers high stop band suppression and low insertion loss in the passband. These filters can be used to eliminate unwanted side bands during up-conversion or for removing spurious interference and noise. 비재고 리드 타임 12 주
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 This general purpose high pass filter offers high stop band suppression and low insertion loss in the passband. These filters can be used to eliminate unwanted side bands during up-conversion or for removing spurious interference and noise. 비재고 리드 타임 12 주
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The HLM-40 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of 15dBm. 비재고 리드 타임 12 주
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The HLM-70CSP2 is a high-linearity GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 70GHz bandwidth. It offers low insertion loss and excellent return loss over a wide operating bandwidth. 비재고 리드 타임 10 주
최소: 25
배수: 25

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The MBAL-0104SM is a GaAs passive MMIC balun in a 4mm QFN surface mount package. It features excellent amplitude and phase balance across its 1 to 4 GHz frequency range that offers a 1:2 impedance ratio. 비재고 리드 타임 10 주
최소: 1
배수: 1

Signal Conditioning Balun 1 GHz to 4 GHz 1 GHz to 4 GHz SMD/SMT - 65 C + 125 C
Marki Microwave 신호 컨디셔닝 The MBAL-0260CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 2 to 60 GHz operational bandwidth. 비재고 리드 타임 10 주
최소: 25
배수: 25

Signal Conditioning
Marki Microwave 신호 컨디셔닝 MBAL-1445 is a high isolation MMIC balun. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MBAL-1445SM is available as a 4 X 4 mm QFN package. 비재고 리드 타임 10 주
최소: 25
배수: 25

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The MBALH-0R106CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 35 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R106CSP2, offering flexibility in system design. 비재고 리드 타임 10 주
최소: 25
배수: 25

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The MC10-25110M2 is a mmWave 25-110 GHz, 10dB directional coupler in our connectorized miniature M2-package enabling operation up to 110 GHz. The coupler features excellent directivity, return loss and coupling accuracy. 비재고 리드 타임 12 주
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The MDPX-00003PSM is a MMIC surface mount diplexer capable of multiplexing low frequency DC to 4 GHz and high frequency 6 to 28 GHz signals. The MDPX-00003PSM is available as a 4x4mm QFN and connectorized evaluation board. 비재고 리드 타임 10 주
최소: 25
배수: 25

Signal Conditioning