Marki Microwave 신호 컨디셔닝

결과: 568
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 유형 제품 주파수 주파수 범위 전압 정격 임피던스 종단 스타일 패키지/케이스 최저 작동온도 최고 작동온도
Marki Microwave 신호 컨디셔닝 MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band. 2재고 상태
최소: 1
배수: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 12 GHz 0 Hz to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 MM1-1044H is a GaAs MMIC double balanced mixer that is designed for and operates at the K and Ka band 5G frequencies. MM1-1044H is a high linearity Ka band mixer that works well as both an up and down converter. 1재고 상태
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 1재고 상태
10예상 2026-07-02
최소: 1
배수: 1

Signal Conditioning Baluns 500 kHz to 3 GHz 500 kHz to 3 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 3재고 상태
10예상 2026-06-26
최소: 1
배수: 1

Signal Conditioning Baluns 500 kHz to 3 GHz 500 kHz to 3 GHz - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 20 GHz bandwidth.
10예상 2026-08-04
최소: 1
배수: 1

Signal Conditioning Baluns 10 MHz to 20 GHz 10 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 3재고 상태
25예상 2026-06-23
최소: 1
배수: 1

Signal Conditioning Couplers 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The HLM-40ABH is a wide bandwidth GaAs Schottky diode signal limiter featuring high IP3 and medium power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of 9dBm. 2재고 상태
최소: 1
배수: 1

Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz Connector - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MBALH-0R520CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 32 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R520CSP2, offering flexibility in system design. 24재고 상태
최소: 1
배수: 1

Signal Conditioning Baluns 500 MHz to 20 GHz 500 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD2-00001PSM is a small footprint MMIC 0.4-4 GHz 2-Way Wilkinson power divider/power splitter featuring high 16 dB isolation and low 0.9 dB insertion loss in our compact DFN package. 88재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The HLM-8011 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of +9dBm. 3재고 상태
최소: 1
배수: 1

Signal Conditioning 0 Hz to 30 GHz 0 Hz to 30 GHz Connector - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPDR-0070CSP2 is a small footprint mmWave MMIC DC-70 GHz 2-Way resistive power divider/power splitter featuring low 1.5 dB insertion loss in our compact CSP2 chip scale package. It is much smaller than a printed PCB Power Divider/Combiner. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD-0222FCSP2 is a small footprint MMIC 2-22 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 0.6 dB insertion loss in our compact CSP2 chip scale package.
130주문 중
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems. 3재고 상태
최소: 1
배수: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
Marki Microwave 신호 컨디셔닝 The ADM1-0026PA is a complete LO driver solution for use with all Marki mixers up to 26.5 GHz. This single-stage packaged GaAs MMIC distributed amplifier integrates all required biasing circuitry. 1재고 상태
최소: 1
배수: 1

Signal Conditioning Mixers 5 MHz to 26.5 GHz 5 MHz to 26.5 GHz 50 Ohms Connector - 55 C + 85 C
Marki Microwave 신호 컨디셔닝 A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 3재고 상태
최소: 1
배수: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Marki Microwave 신호 컨디셔닝 The AQA-2156 is an amplified frequency multiplier that quadruples the 5.25 14 GHz input frequency, producing an amplified 21 - 56 GHz quadrupled output frequency. 3재고 상태
최소: 1
배수: 1

Signal Conditioning 5.25 GHz to 14 GHz, 21 GHz to 56 GHz 5.25 GHz to 14 GHz, 21 GHz to 56 GHz - 40 C + 50 C
Marki Microwave 신호 컨디셔닝 The BAL-0036 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 36 GHz bandwidth. 2재고 상태
최소: 1
배수: 1

Signal Conditioning Baluns 300 kHz to 36 GHz 300 kHz to 36 GHz
Marki Microwave 신호 컨디셔닝 The BT-0040 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 4재고 상태
최소: 1
배수: 1

Signal Conditioning Bias Tees 4 kHz to 40 GHz 30 VDC 50 Ohms Connector
Marki Microwave 신호 컨디셔닝 A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 26 GHz bandwidth. 10재고 상태
최소: 1
배수: 1

Signal Conditioning 500 kHz to 26 GHz 500 kHz to 26 GHz 30 V SMD/SMT + 100 C
Marki Microwave 신호 컨디셔닝 A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 5재고 상태
최소: 1
배수: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
Marki Microwave 신호 컨디셔닝 The CBR17-0026 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss. 3재고 상태
최소: 1
배수: 1

Signal Conditioning 200 kHz to 26 GHz 200 kHz to 26 GHz Connector
Marki Microwave 신호 컨디셔닝 The HLM-20PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-20GHz bandwidth. It offers low insertion loss and excellent return loss from DC through K band and has a typical 1 dB compression point of 15 dBm. 89재고 상태
최소: 1
배수: 1

Signal Conditioning 0 Hz to 20 GHz 0 Hz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MBAL-0220SM is a GaAs passive MMIC balun in a 4mm QFN surface mount package. Its frequency ranges from 2 to 20 GHz and offers a 1:2 impedance ratio. 21재고 상태
최소: 1
배수: 1

Signal Conditioning Baluns 2 GHz to 20 GHz 2 GHz to 20 GHz SMD/SMT - 65 C + 125 C
Marki Microwave 신호 컨디셔닝 MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond. 10재고 상태
최소: 1
배수: 1

Signal Conditioning Mixers 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor. 5재고 상태
최소: 1
배수: 1

Signal Conditioning Mixers 0 Hz to 4.5 GHz, 3 GHz to 12 GHz 0 Hz to 4.5 GHz, 3 GHz to 12 GHz Connector - 55 C + 100 C