Marki Microwave 신호 컨디셔닝

결과: 568
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 유형 제품 주파수 주파수 범위 전압 정격 임피던스 종단 스타일 패키지/케이스 최저 작동온도 최고 작동온도
Marki Microwave 신호 컨디셔닝 The MPD-0422FCSP2 is a small footprint MMIC 4-22 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 0.7 dB insertion loss in our compact CSP2 chip scale package. 137재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD4-0422CSP2 is a small footprint MMIC 4-22 GHz 4-Way power divider/power splitter featuring high 30 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package. 95재고 상태
50예상 2026-07-31
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD-1260SCSP2 is a small footprint MMIC 12-60 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 0.6 dB insertion loss in our compact CSP2 chip scale package. 50재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD-1260FCSP2 is a small footprint MMIC 12-60 GHz 2-Way power divider/power splitter featuring high 22 dB isolation and low 0.3 dB insertion loss in our compact CSP2 chip scale package. 28재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 This equalizer provides 2.6 dB positive slope equalization from DC to 60 GHz with a DC attenuation value of 4 dB and a 50-ohm match maintained over the entire operating range. 1재고 상태
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The MPD4-0108CSP2 is a small footprint MMIC 1-8 GHz 4-Way power divider/power splitter featuring high 30 dB isolation and low 2.6 dB insertion loss in our compact CSP2 chip scale package. 22재고 상태
50주문 중
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPD-0108SCSP2 is a small footprint MMIC 1-8 GHz 2-Way power divider/power splitter featuring high 23 dB isolation and low 0.9 dB insertion loss in our compact CSP2 chip scale package. 13재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 This equalizer provides 7.8 dB positive slope equalization from DC to 60 GHz with a DC attenuation value of 10 dB and a 50-ohm match maintained over the entire operating range. 1재고 상태
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 This equalizer provides 4 dB positive slope equalization from DC to 60 GHz with a DC attenuation value of 6 dB and a 50-ohm match maintained over the entire operating range. 1재고 상태
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The MPD4-0R404CSP2 is a small footprint MMIC 0.4-4 GHz 4-Way power divider/power splitter featuring high 20 dB isolation and 3.4 dB insertion loss in our compact CSP2 chip scale package. 23재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MPDW-0670CSP2 is a small footprint MMIC 6-70 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package. 25재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MBAL-0220CSP2 is a GaAs passive MMIC balun featuring a frequency range of 2 to 20 GHz. This balun offers low 1.9 dB insertion loss as a mode converter, excellent balance and 27 dB common mode rejection in a compact 2.5 mm CSP2 chip scale package. 39재고 상태
최소: 1
배수: 1

Signal Conditioning Baluns 2 GHz to 20 GHz 2 GHz to 20 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MBALH-0R520CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 32 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R520CSP2, offering flexibility in system design. 1재고 상태
50예상 2026-12-11
최소: 1
배수: 1

Signal Conditioning Baluns 500 MHz to 20 GHz 500 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The MFBP-00002PSM family of passive MMIC surface mount bandpass filters are an ideal solution for small form factor, high rejection filtering. The MFBP-00002PSM is available as a 4x4mm plastic QFN. 21재고 상태
4예상 2026-07-10
최소: 1
배수: 1

Signal Conditioning
Marki Microwave 신호 컨디셔닝 The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems. 1재고 상태
최소: 1
배수: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
Marki Microwave 신호 컨디셔닝 The BT-0035SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 35 GHz bandwidth. 10재고 상태
최소: 1
배수: 1

Signal Conditioning 10 MHz to 20 GHz 10 MHz to 20 GHz 30 V SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The HLM-40PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of 14 dBm. 49재고 상태
최소: 1
배수: 1

Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 2재고 상태
최소: 1
배수: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Marki Microwave 신호 컨디셔닝 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 9 GHz bandwidth. 32재고 상태
최소: 1
배수: 1

Signal Conditioning Baluns 500 kHz to 9 GHz 500 kHz to 9 GHz SMD/SMT
Marki Microwave 신호 컨디셔닝 A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3재고 상태
최소: 1
배수: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
Marki Microwave 신호 컨디셔닝 MMIQ-0218L is a low LO drive, passive GaAs MMIC IQ mixer that operates across a 9:1 bandwidth. This is an ultra-broadband mixer spanning 2 to 18GHz on the RF and LO ports with an IF from DC to 3 GHz. 1재고 상태
최소: 1
배수: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 18 GHz 0 Hz to 3 GHz, 2 GHz to 18 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. 1재고 상태
최소: 1
배수: 1

Signal Conditioning Power Dividers 50 Ohms Connector
Marki Microwave 신호 컨디셔닝 The BT-0010SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 10 GHz bandwidth. 10재고 상태
최소: 1
배수: 1

Signal Conditioning 20 MHz to 10 GHz 20 MHz to 10 GHz 50 Ohms SMD/SMT - 65 C + 125 C
Marki Microwave 신호 컨디셔닝 MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 2재고 상태
최소: 1
배수: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave 신호 컨디셔닝 The PBR-0006 is a 300 kHz to 6 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 40 dB typical isolation across the operational bandwidth. 3재고 상태
최소: 1
배수: 1

Signal Conditioning Power Combiners 300 kHz to 6 GHz 300 kHz to 6 GHz 50 Ohms Connector