4 dBi Antennas

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSY 150mm Cable Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000

PCB Antennas 698 MHz 4.2 GHz LTE PCB Trace 4 dBi 50 Ohms 3.3:1 10 W - 40 C + 85 C 4 Band Adhesive Mount Connector MHF 65 mm 15 mm 0.2 mm 1.13 mm
PCTEL / Amphenol Antennas BLACK MLPVDB800/1900 SHORT HSG Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz, 1710 MHz 960 MHz, 1990 MHZ 2G, 3G, 5G, Cellular, LTE 4 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 2 Band Thread Mount Connector 3.81 cm 6.1 cm IP67
PCTEL / Amphenol Antennas ANTENNA, 4X WIFI-RPSMA, GNSS-MSMA Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Multiprotocol Antennas Outdoor Antennas 1565 MHz 1608 MHz Cellular GNSS WiFi 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 1 Band Stud Mount Connector SMA Male 137 mm IP67 4 x Pro-Flex Plus 195 , RG-174/U
PCTEL / Amphenol Antennas 3.3-4.2 GHZ 4X4, 4DBI, CBRS OMNI ANTENNA, 4 PORTS, N JACK Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 3.3 GHz 4.2 GHz Cellular 4 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Ceiling Mount Connector N Female 197.5 mm 197.52 mm 63.3 mm RG-58
PCTEL / Amphenol Antennas ANTENNA ASSEMBLY, 3-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol Antennas ANTENNA ASSEMBLY, 4-ELEMENT WIFI, SFF, WHITE, 17FT RG58 DBL SHIELD, RPSMA, MAG. MNT Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 802.11 a/c 4 dBi 50 Ohms 2.0:1 25 W - 40 C + 80 C 2 Band Magnet Mount Connector SMA Male 12.9 cm IP67
PCTEL / Amphenol Antennas 2.4-2.5 GHZ,5.15-5.925 GHZ,SHORT WHITE OMNI ANTENNA,W/RPSMA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Unspecified Antennas Indoor Antennas 2.4 GHz, 5.15 GHz 2.5 GHz, 5.925 GHz 802.11 a/b/n/ac 4 dBi 50 Ohms 2.0:1 10 W 0 C + 55 C 2 Band Connector Connector SMA Male 4.3 cm
2J Antennas Antennas I-BAR 4GLTE/3G/2G PEEL-AND-STI ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE Bar I-Bar 4 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 116 mm 22 mm 6.7 mm LMR100 I-BAR
2J Antennas Antennas I-BAR 4GLTE/3G/2G PEEL-AND-STI/ ADHESIVE M VELCRO M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 2G/3G/4G, Cellular, LTE Bar I-Bar 4 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 116 mm 22 mm 6.7 mm LMR100 I-BAR
2J Antennas Antennas 915 MHz ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 4 dBi 50 Ohms 1.4:1 50 W - 40 C + 85 C Screw Connector SMA Male 915 MHz 65.5 mm IP67, IP69, IK09 RG174 HELM
2J Antennas Antennas 4G LTE/3G/2G SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 4 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK09 DACAR302 HELM
Maxtena Antennas External 915MHz ISM Screw Mount antenna Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 902 MHz 928 MHz Screw 4 dBi 915 MHz 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band SMA Male 80 mm 25.6 mm 25.6 mm IP67, IP69K D302 Bulk
u-blox Antennas Non-Stocked
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.572 GHz 1.578 GHz GPS 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Ceiling Mount Connector MCX Plug 1.575 GHz 48 mm 40 mm 13 mm IP56 RG174/U
ProSoft Technology Antennas 4 dBi Omni N jack collinear with mounting hardware 2.4GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Collinear Antenna 2.4 GHz 2.5 GHz 4 dBi 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Bracket Mount Connector N-Female 25.66 cm IP67
ProSoft Technology Antennas 4 dBi Omni N BH low profile collinear antenna 2.4/5GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 2.5 GHz, 5.9 GHz 4 dBi 50 Ohms 2:1 100 W - 40 C + 70 C 2 Threaded Connector N Jack 1.79 in
ProSoft Technology Antennas 4dBi omni RP-SMA articulating 2.4/5GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.8 GHz Swivel 4 dBi 50 Ohms 2:1 - 20 C + 65 C 4 Band Direct Mount Connector RP-SMA 159.6 mm
ProSoft Technology Antennas 4 dBi Omni RP-SMA MIMO antenna with 15 foot pigtail 2.4/5GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
ProSoft Technology Antennas 4 dBi Omni RP-SMA MIMO antenna with 1 foot pigtail 2.4/5GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
ProSoft Technology Antennas 4 dBI Omni RP-SMA MIMO antenna with 3 foot pigtail 2.4/5GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
ProSoft Technology Antennas 4 dBI Omni RP-SMA MIMO antenna with 6 foot pigtail 2.4/5GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
ProSoft Technology Antennas 4 dBI Omni RP-SMA MIMO antenna with 8 foot pigtail 2.4/5 GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz, 4.9 GHz 6 GHz Swivel 4 dBi 50 Ohms 1.1:1 to 1.5:1 50 W - 20 C + 65 C 2 Stud Mount Connector RP-SMA 63.6 mm 63.6 mm LMR200
Siretta Antennas Quad GSM & 3G ROOF SCREW MOUNT ANTENNA. 4DBI WITH 3M CABLE AND SMA MALE RG174 CABLE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.17 GHz Cellular (NBIoT, LTE) Whip Whip 4 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPRS, 3G 320 mm RG174
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 150mm cable, MHF4 Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 150mm cable, UFL Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 200mm cable, MHF4 Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk