2 dBi Antennas

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Walsin RGFRA1903041A1T
Walsin Antennas 2.45GHz 2dBi 19x3.0x3.8 351In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape
Adam Tech Antennas RF ANT 2.45/5.35GHZ WHIP CONN MT 794In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.8 GHz 2 dBi 50 Ohms 1.92 1 W - 40 C + 80 C 2 Band Connector RP-SMA Whip, Tilt 2.45 GHz, 5.35 GHz WLAN 108.4 mm ANT Bulk
Adam Tech Antennas RF ANT 2.45GHZ WHIP/TILT CONN 876In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 1.92 1 W - 40 C + 80 C 1 Band Connector RP-SMA Whip, Tilt 2.45 GHz Wi-Fi 108 mm ANT Bulk
Adam Tech Antennas RF ANT 832MHZ/2.2GHZ CONN MT 895In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 704 MHz 2.69 GHz 2 dBi 50 Ohms 1.92 1 W - 40 C + 80 C 2 Band Connector SMA Whip, Tilt 832 MHz, 2.2 GHz LTE ANT Bulk
RF Solutions Antennas Antenna 433MHz, +2dBm Whip, SMA hinged 77In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 433 MHz 2 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Screw SMA Male 207 mm 13 mm
RF Solutions Antennas 3G 'Helical Antenna R/A +1.5dB SMA(M) 2In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 1.88 GHz 2 dBi 50 Ohms 2.0 - 40 C + 70 C SMA Male 59 mm
RF Solutions Antennas Helical Antenna +2dB 900/1800MHz SMA(M) 23In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 890 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Helical Stubby 2 dBi 50 Ohms 2.0 - 40 C + 70 C 4 Band Panel Mount Connector SMA Male 890 MHz, 960 MHz, 1.7 GHz, 1.8 GHz Cellular Application, M2M, Telemetry 59 mm
SparkFun Antennas Designed for 810-910 MHz (868MHz center frequency) this antenna is ideal for distant LoRa nodes. Utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna. 1In Stock
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Connector 868 MHz 200 mm
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ 1,229In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
RF Solutions ANT-4HEL2-SMA
RF Solutions Antennas HELICAL ANTENNA 433MHZ SMA(M) 220In Stock
935On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Helical Stubby 2 dBi 50 Ohms - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 58 mm
RF Solutions PU-BNC-433
RF Solutions Antennas HELICAL ANTENNA, BNC CONNECTOR, 433MHZ 94In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 433 MHz ISM Helical Straight 2 dBi 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 433 MHz General Low Power Radio, M2M, Telemetry 89 mm
Pulse Electronics Antennas REVERSE SMA (Male) Black
3,940Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 80

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm W1030 Bulk
ABRACON Antennas 5G Adhesive Blade ANT, 5.8mm Thickness, 3M LMR-100, SMA (M), IP66
1,000Expected 8/24/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz Cellular (NBIoT, LTE) IoT Whip Blade 2 dBi 50 Ohms 3.5 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male 3.3 GHz M2M, Smart Grid, Vending Machinges, Gateways, Routers, Security, Remote Monitoring, Transportation, Autonomous Vehicles 115.6 mm 21.7 mm 5.8 mm 3 M LMR-100 AEC Bulk
ABRACON Antennas 900/1800 MHZ BW 90/170
600Expected 11/3/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 870 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Module I-Bar 2 dBi 90 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 915 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 78 mm 25 mm 3.8 mm RG174 APAMS Bulk
ABRACON Antennas 2.4GHZ WI-FI 2DBI
2,000Expected 9/9/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2.5 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.44175 GHz Portable Devices, Set Top Boxes, Network Devices 25.9 mm 14.5 mm AEAC Bulk
Siretta Antennas LTE / 4G BOLT THRU ANTENNA 2.5M CABLE SMA MALE CONNECTOR
290On Order
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 800 MHz 2.635 GHz Cellular (NBIoT, LTE) Bolt Through 2 dBi 50 Ohms 2.8 60 W 1 Band SMA Male SMA Male LTE, 4G 46 mm 15 mm IP67 RG174

Siretta Antennas 5G/4G & ISM 868 MHZ 56MM RIGHT ANGLE STUBBY ANTENNA SMA MALE
969Expected 11/18/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS ISM, RFID Whip Straight Right Angle 2 dBi 50 Ohms 2.0 - 20 C + 60 C 4 Band Panel Mount Connector SMA Male 800 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz Cellular Applications, ISM Applications 53.5 mm Bulk
TE Connectivity Antennas Antenna 900 MHz Dipole IP67
150Expected 11/25/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
Taoglas Antennas 25*25*5.3mm WPC.25B.35 2.4GHz Ceramic Patch Antenna with on-board MMCX(F)
773On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector MMCX Female 2.45 GHz Wireless Application 25 mm 25 mm 4.5 mm Bulk
Quectel Antennas External, 699-5000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 190 F 16 48In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 5 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 2 dBi 50 Ohms 5 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 190 mm 16 mm 5.6 mm
Teltonika Antennas 4G MOBILE MAGNETIC SMA ANTENNA (JP)
9On Order
Min.: 1
Mult.: 1

Indoor Antennas 700 MHz 2.7 GHz Straight 2 dBi 50 Ohms 2 - 40 C + 85 C Adhesive SMA Male IP65
Siretta Antennas 450MHz 78mm LENGTH OMNI STUBBY ANTENNA SMA MALE CONNECTOR
20On Order
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 400 MHz 480 MHz ISM 2 dBi 50 Ohms 1.5:1 30 W - 20 C + 65 C 1 Band Connector SMA Male SMA Male ISM 78 mm Bulk
Pulse Electronics Antennas WIRELESS EXT OUTDOOR SINGLE AN
2Expected 10/8/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz LoRaWAN UHF Module Puck 2 dBi 100 W 1 Band NMO Mount Connector NMO 460 MHz UHF 1.5 in Bulk
TE Connectivity Antennas Antenna 7" MMCX S467FL-5-RMM-915
28Expected 9/7/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector RA MMCX Male 915 MHz 165 mm RG178
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
49Expected 9/11/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm