Amphenol Wilcoxon 신호 컨디셔닝

결과: 11
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 유형 제품 주파수 주파수 범위 전압 정격 대역폭 임피던스 종단 스타일 최저 작동온도 최고 작동온도 시리즈 포장
Amphenol Wilcoxon 신호 컨디셔닝 Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 500 mV/g accelerometer sensitivity, true RMS, velocity output, 1 ips full scale, 1-1 1재고 상태
최소: 1
배수: 1
Signal Conditioning
Amphenol Wilcoxon 신호 컨디셔닝 Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 100 mV/g accelerometer sensitivity, true RMS, velocity output, 2 ips full scale, 10- 1재고 상태
최소: 1
배수: 1
Signal Conditioning
Amphenol Wilcoxon 신호 컨디셔닝 Accelerometer inline adapter Modbus output 3재고 상태
최소: 1
배수: 1

Signal Conditioning Accelerometers 1 Hz to 10 kHz 12 V to 24 V 100 kOhms Connector - 20 C + 80 C
Amphenol Wilcoxon 신호 컨디셔닝 Field configurable vibration transmitter, IEPE sensor input, 2 x 4-20 mA output, built-in web server, up to 2 x analysis bands, supports single and dual output sensors 35재고 상태
최소: 1
배수: 1

Signal Conditioning Transmitter Modules 200 Hz to 20 kHz 11 VDC to 32 VDC Screw - 40 C + 70 C iT30X
Amphenol Wilcoxon 신호 컨디셔닝 Field configurable vibration transmitter with MODBUS support, IEPE sensor input, 2 x 4-20 mA output, built-in web server, up to 2 x analysis bands, alarm relay, supports single and dual output sensors 16재고 상태
최소: 1
배수: 1

Signal Conditioning Vibration Transmitter 200 Hz to 20 kHz 11 VDC to 32 VDC Screw - 40 C + 70 C iT30X
Amphenol Wilcoxon iT150-A-500-P-V-mm/s-20-0.2-20
Amphenol Wilcoxon 신호 컨디셔닝
1예상 2026-09-15
최소: 1
배수: 1
Signal Conditioning Vibration Transmitters 20 kHz 200 mHz to 20 kHz 32 V 10 Hz to 25 kHz 50 Ohms - 40 C + 70 C
Amphenol Wilcoxon 신호 컨디셔닝 Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 10 mV/g accelerometer sensitivity, peak-to-peak equivalent, acceleration output, 5 g 재고 없음
최소: 1
배수: 1
Signal Conditioning - 40 C + 70 C
Amphenol Wilcoxon 신호 컨디셔닝 재고 없음
최소: 1
배수: 1
Signal Conditioning
Amphenol Wilcoxon 신호 컨디셔닝 Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 100 mV/g accelerometer sensitivity, peak-to-peak equivalent, acceleration output, 20 재고 없음
최소: 1
배수: 1
Signal Conditioning

Amphenol Wilcoxon 신호 컨디셔닝 Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA output, supports single and dual output sensors 비재고 리드 타임 4 주

Signal Conditioning - 40 C + 70 C iT150

Amphenol Wilcoxon 신호 컨디셔닝 Factory configured vibration transmitter, IEPE sensor input, 2 x 4-20 mA outputs, supports single and dual output sensors; configuration details: acceleration input, 100 mV/g accelerometer sensitivity, true RMS, velocity output, 1 ips full scale, 10- 비재고 리드 타임 4 주

Signal Conditioning iT150 Bulk