20 mm 백색 LED

결과: 216
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 장착 스타일 패키지/케이스 조명 색상 파장/색상 온도 광속 연색 지수 - CRI 보기 각도 If - 순방향 전류 Vf - 순방향 전압 전력 정격 길이 너비 높이 최저 작동온도 최고 작동온도 렌즈 색상 렌즈 치수 렌즈 형태 렌즈 투명도 시리즈 포장
Lumileds 백색 LED LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 518재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT Warm White 3000 K 3033 lm 90 115 deg 600 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds 백색 LED LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 524재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT Warm White 3000 K 4657 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds 백색 LED LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 475재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT Warm White 3000 K 4725 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds 백색 LED LUXEON CoB Core Gen 5 Neutral-white CoB 90 CRI 4000K 543재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT Neutral White 4000 K 4894 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds 백색 LED LUXEON CoB Core PW Gen 5 Neutral-white CoB 90 CRI PW 4000K 455재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT Warm White 4000 K 4994 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds 백색 LED LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 426재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT Warm White 3000 K 3150 lm 90 115 deg 600 mA 34.8 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds 백색 LED White 2700 K 80-CRI, LUXEON CoB Core 351재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4528 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 5000 K 70-CRI, LUXEON CoB Core 290재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4900 lm 70 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 90-CRI, CoB CrispColor 79재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3300 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds 백색 LED White 5000 K 90-CRI, CoB CrispColor 42재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2506 lm 90 115 deg 600 mA 35 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Round Flat Diffused LUXEON CoB CrispColor Tube
Lumileds 백색 LED White 3000 K 90-CRI, LUXEON CoB Core 192재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2708 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3500 K 90-CRI, CoB CrispColor 127재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 3450 lm 90 115 deg 900 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds 백색 LED White 4000 K 90-CRI, LUXEON CoB Core 295재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2913 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED Specialty 백색 LED FreshFocus 1208 COB 253재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 3387 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 333재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2200 lm 80 115 deg 450 mA 34.8 V 15.7 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 80-CRI, LUXEON CoB Core 298재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2332 lm 80 115 deg 450 mA 34.8 V 15.7 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 2700 K 80-CRI, LUXEON CoB Core 234재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4193 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Luminus Devices CTM-14-4018-90-36-TWD6-F3-3
Luminus Devices 백색 LED 55재고 상태
350예상 2026-09-03
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 1940 lm, 3315 lm 90 120 deg 700 mA 36 V 24 W 24 mm 20 mm 1.7 mm + 85 C Yellow 13.9 mm Round Flat Clear Tray
Lumileds 백색 LED White 5700 K 80-CRI, LUXEON CoB Core 289재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 2325 lm 80 115 deg 450 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds 백색 LED Warm-white CoB 90 CRI 570재고 상태
최소: 1
배수: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Warm White 3000 K 4983 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds 백색 LED Warm-white CoB 90 CRI PW 455재고 상태
최소: 1
배수: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Warm White 3000 K 4983 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds 백색 LED Neutral-white CoB 90 CRI 571재고 상태
최소: 1
배수: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Neutral White 4000 K 5139 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds 백색 LED Neutral-white CoB 90 CRI PW 538재고 상태
최소: 1
배수: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Neutral White 4000 K 5139 lm 90 115 deg 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds 백색 LED Warm-white CoB 90 CRI PW 535재고 상태
최소: 1
배수: 1

White CoB LEDs PCB Mount COB- Chip-on-Board Warm White 3000 K 4805 lm 90 115 deg 900 mA 34.2 V 31.3 W 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core PW Gen6 Tube
Lumileds 백색 LED White 4000 K 90-CRI, LUXEON CoB Core 433재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3902 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube