Luminus Devices 백색 LED

결과: 7,480
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 장착 스타일 패키지/케이스 조명 색상 파장/색상 온도 광속/복사속 연색 지수 - CRI 보기 각도 If - 순방향 전류 Vf - 순방향 전압 전력 정격 길이 너비 높이 최저 작동온도 최고 작동온도 렌즈 색상 렌즈 치수 렌즈 형태 렌즈 투명도 시리즈 포장
Luminus Devices 백색 LED White 3500 K 80-CRI, MP-3030 Series 2,885재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Neutral White 3500 K 37.5 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 3500 K 90-CRI, MP-3030 Series 8,673재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Neutral White 3500 K 32 lm 90 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 3000 K 95-CRI, MP-3030 Series 8,708재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 24 lm 95 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices 백색 LED White 3500 K 80-CRI, MP-3030 Series 16,990재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 3500 K 34 lm 80 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices 백색 LED White 3000 K 90-CRI, MP-3030 Series 4,529재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 107 lm 90 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices 백색 LED White 4000 K 95-CRI, MP-3030 Series 6,041재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 100 lm 95 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices 백색 LED White 5000 K 90-CRI, MP-3030 Series 1,805재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5000 K 114 lm 90 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices 백색 LED White 3000 K 90-CRI, MP-3030 Series 3,369재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 30 lm 90 120 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 4000 K 90-CRI, MP-3030 Series 914재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 36 lm 90 120 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 3000 K 90-CRI, CXM-4 Series 9재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 440 lm 90 120 deg 240 mA 18 V 4 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 4.5 mm Round Flat Diffused CXM-4 Gen 4 Tray
Luminus Devices 백색 LED White 3000 K 90-CRI, CXM-6 Series 173재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 665 lm 90 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices 백색 LED White 4000 K 90-CRI, CXM-6 Series 103재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 18 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices 백색 LED White 4000 K 90-CRI, CXM-6 Series 469재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices 백색 LED COB Array Gen 6, 9mm LES, 3000K, 90 CRI 30재고 상태
최소: 1
배수: 1

SMD/SMT COB - Chip-on-Board 13.5 mm 13.5 mm 1.37 mm CXM-9 Tray
Luminus Devices 백색 LED White 2700 K 80-CRI, CXM-14 Series 80재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 1920 lm 80 120 deg 480 mA 36 V 17.3 W 18.5 mm 18.5 mm 1.37 mm + 105 C Tinted 13.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices 백색 LED White 2700 K 95-CRI, CXM-18 Series 110재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 2340 lm 95 120 deg 800 mA 36 V 28.8 W 21.5 mm 21.5 mm 1.37 mm + 105 C Tinted 17.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices 백색 LED White 3000 K 80-CRI, CXM-7 Series 102재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 650 lm 80 120 deg 160 mA 36 V 5.8 W 13 mm 13 mm 2.24 mm + 105 C Tinted 7.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices 백색 LED White 3500 K 90-CRI, CXM-22 Series 78재고 상태
최소: 1
배수: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 5285 lm 90 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray
Luminus Devices 백색 LED White 5000 K 80-CRI, MP-2016 Series 13,974재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 50 lm 80 110 deg 60 mA 6.1 V 366 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 3000 K 95-CRI, MP-3030 Series 4,970재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 3000 K 46 lm 95 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 3500 K 90-CRI, MP-3030 Series 12,087재고 상태
최소: 1
배수: 1
: 5,000

White CoB LEDs SMD/SMT 3030 Warm White 3500 K 54 lm 90 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 4000 K 95-CRI, MP-3030 Series 12,324재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 50 lm 95 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 3000 K 80-CRI, CXM-22 Series 62재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 8660 lm 80 120 deg 1.05 A 50 V 56 W 28 mm 28 mm 2.24 mm + 120 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 4 Tray
Luminus Devices 백색 LED 103재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT Tunable Tunable, 2200 K to 5000 K 90 130 deg 400 mA 36 V 15 W 24 mm 20 mm 1.58 mm Square Tray
Luminus Devices 백색 LED White 3100 K 95-CRI, CVM-32 Series 15재고 상태
최소: 1
배수: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3150 K 22800 lm 95 120 deg 5.5 A 54 V 272.5 W 38 mm 38 mm 1.37 mm + 100 C Tinted 32.8 mm Round Flat Diffused Xnova Studio COB Tray