Luminus Devices 백색 LED

결과: 7,481
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 장착 스타일 패키지/케이스 조명 색상 파장/색상 온도 광속/복사속 연색 지수 - CRI 보기 각도 If - 순방향 전류 Vf - 순방향 전압 전력 정격 길이 너비 높이 최저 작동온도 최고 작동온도 렌즈 색상 렌즈 치수 렌즈 형태 렌즈 투명도 시리즈 포장
Luminus Devices 백색 LED White 4000 K 95-CRI, MP-1616 Series 2,420재고 상태
최소: 1
배수: 1
: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 42 lm 95 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 3000 K 95-CRI, MP-1616 Series 18,985재고 상태
최소: 1
배수: 1
: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 3000 K 38 lm 95 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 6500 K 90-CRI, MP-1616 Series 3,277재고 상태
30,000예상 2026-02-19
최소: 1
배수: 1
: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Cool White 6500 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 5000 K 90-CRI, MP-1616 Series 19,265재고 상태
최소: 1
배수: 1
: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Cool White 5000 K 107 lm 90 135 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 3500 K 95-CRI, MP-2016 Series 24,506재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 3500 K 18 lm 95 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 5000 K 90-CRI, MP-2016 Series 28,700재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices 백색 LED White 2200 K 90-CRI, MP-2016 Series 10,590재고 상태
95,000예상 2026-03-20
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2200 K 16 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices 백색 LED White 5000 K 70-CRI, CXM-32 Series 15재고 상태
300예상 2026-03-23
최소: 1
배수: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 18300 lm 70 120 deg 2.2 A 51 V 112.2 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused CXM-32 Gen 3 Tray
Luminus Devices 백색 LED White 2700 K 95-CRI, MP-2016 Series 24,920재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 17 lm 95 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Luminus Devices 백색 LED White 2200 K 90-CRI, MP-1616 Series 17,410재고 상태
최소: 1
배수: 1
: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 2200 K 38 lm 90 135 deg 150 mA 3.3 V 700 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel, Cut Tape
Luminus Devices 백색 LED White 1800 K 90-CRI, MP-1616 Series 5,122재고 상태
최소: 1
배수: 1
: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 1800 K 66 lm 90 135 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 2200 K 80-CRI, MP-3030 Series 57,210재고 상태
최소: 1
배수: 1
: 5,000

White CoB LEDs SMD/SMT 3030 Warm White 2200 K 50 lm 80 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED COB Tunable LED 4000K to 1800K 294재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 825 lm, 1370 lm 90 130 deg 400 mA 36 V 15 W 24 mm 20 mm 1.58 mm + 85 C Yellow 14.5 mm Round Flat Clear Tray
Luminus Devices 백색 LED HortiLum COB LED 348재고 상태
최소: 1
배수: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 1.1 A 51.5 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused HortiLum White Tray
Luminus Devices 백색 LED White 5000 K 90-CRI, MP-3030 Series 12,710재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 5000 K 36 lm 90 120 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED HortiLum COB LED 342재고 상태
최소: 1
배수: 1

Horticulture LEDs SMD/SMT Neutral White 4000 K 6000 lm 80 120 deg 1.1 A 34.7 V 38 W 28 mm 28 mm 1.37 mm + 105 C Tinted 23.5 mm x 0.5 mm Round Flat Diffused Tray
Luminus Devices 백색 LED HortiLum COB LED 217재고 상태
최소: 1
배수: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 54 V 140 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused HortiLum White Tray
Luminus Devices 백색 LED White 2700 K 95-CRI, MP-1616 Series 33,318재고 상태
최소: 1
배수: 1
: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 2700 K 36 lm 95 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 6000 K 65-CRI, SST-20 Series 390재고 상태
최소: 1
배수: 1
: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 585 lm 65 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Luminus Devices 백색 LED White 3500 K 80-CRI, MP-2016 Series 19,940재고 상태
최소: 1
배수: 1
: 5,000
White LEDs SMD/SMT 0806 (2016 metric) Neutral White 3500 K 24 lm 80 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 4000 K 70-CRI, MP-2016 Series 23,472재고 상태
최소: 1
배수: 1
: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 26 lm 70 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 5600 K 95-CRI, CVM-32 Series 17재고 상태
최소: 1
배수: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5600 K 24800 lm 95 120 deg 5.5 A 54 V 272.5 W 38 mm 38 mm 1.37 mm + 100 C Tinted 32.8 mm Round Flat Diffused Xnova Studio COB Tray
Luminus Devices 백색 LED White 1800 K 90-CRI, MP-1616 Series 14,870재고 상태
최소: 1
배수: 1
: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 1800 K 32 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 4000 K 80-CRI, MP-1616 Series 29,473재고 상태
최소: 1
배수: 1
: 3,000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 54 lm 80 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices 백색 LED White 6500 K 80-CRI, MP-3014 Series 16,896재고 상태
최소: 1
배수: 1
: 5,000
White LEDs SMD/SMT 3014 Cool White 6500 K 28 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel