Lumileds LUXEON CoB Core 시리즈 백색 LED

결과: 371
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 장착 스타일 패키지/케이스 조명 색상 파장/색상 온도 광속/복사속 연색 지수 - CRI 보기 각도 If - 순방향 전류 Vf - 순방향 전압 전력 정격 길이 너비 높이 최저 작동온도 최고 작동온도 렌즈 색상 렌즈 치수 렌즈 형태 렌즈 투명도 시리즈 포장
Lumileds 백색 LED White 3000 K 90-CRI, LUXEON CoB Core 256재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4043 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 80-CRI, LUXEON CoB Core 553재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4905 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 2700 K 80-CRI, LUXEON CoB Core 244재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4193 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 320재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1432 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 90-CRI, LUXEON CoB Core 288재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2418 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3500 K 80-CRI, LUXEON CoB Core 249재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 992 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3500 K 80-CRI, LUXEON CoB Core 257재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 1461 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 90-CRI, LUXEON CoB Core 180재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1301 lm 90 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 90-CRI, LUXEON CoB Core 108재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 5358 lm 90 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 5000 K 70-CRI, LUXEON CoB Core 290재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 4900 lm 70 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 5000 K 80-CRI, LUXEON CoB Core 132재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1514 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 5000 K 80-CRI, LUXEON CoB Core 308재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3028 lm 80 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 2700 K 80-CRI, LUXEON CoB Core 399재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 886 lm 80 115 deg 200 mA 34.5 V 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 90-CRI, LUXEON CoB Core 340재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 766 lm 90 115 deg 200 mA 34.5 V 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 38재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 8536 lm 80 115 deg 1.2 A 51.7 V 62 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 23 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 70-CRI, LUXEON CoB Core 150재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 8751 lm 70 115 deg 1.6 A 34.5 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 438재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1520 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 145재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3137 lm 80 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 180재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4717 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 80-CRI, LUXEON CoB Core 68재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1635 lm 80 115 deg 300 mA 34.5 V 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 90-CRI, LUXEON CoB Core 76재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4370 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 2200 K 80-CRI, LUXEON CoB Core 236재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 1184 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 2200 K 90-CRI, LUXEON CoB Core 169재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 3095 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 2700 K 80-CRI, LUXEON CoB Core 48재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 922 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 2700 K 90-CRI, LUXEON CoB Core 147재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1788 lm 90 115 deg 450 mA 34.8 V 15.7 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube