Hatch Lighting LED 드라이버 전원공급장치

결과: 150
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 작동 모드 출력 전류-채널 1 출력 전압-채널 1 출력 전력 입력 전압 디밍 출력 수 장착 스타일 길이 너비 높이 산업 시리즈 IP 등급
Hatch Lighting LED 전원 공급장치 Foundation USB Connector 71재고 상태
최소: 1
배수: 1

Foundation
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, Electronics Transformer, 15W, 277VAC Input, 1300mA, 12VAC Output, Non Dimming, Bottom Feed 122재고 상태
최소: 1
배수: 1

1.3 A 12 VAC 15 W 277 VAC Without Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RL
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 14W, 120VAC, 350mA, 10V-40VDC, Constant Current, Phase Dimming 105재고 상태
최소: 1
배수: 1

Constant Current (CC) 350 mA 10 VDC to 40 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 22W, 120VAC, 700mA, 10V-32VDC, Constant Current, Phase Dimming 69재고 상태
최소: 1
배수: 1

Constant Current (CC) 700 mA 10 VDC to 32 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 50W, 120V-277VAC, 1200mA, 21V-42VDC, Constant Current, 0-10V/ELV Dimming 54재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.2 A 21 VDC to 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 50W, 120V-277VAC, 1400mA, 18V-36VDC, Constant Current, 0-10V/ELV Dimming 56재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.4 A 18 VDC to 36 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 100W, 120V-277VAC, 2100mA, 24V-48VDC, Constant Current, 0-10V Dimming 66재고 상태
최소: 1
배수: 1

Constant Current (CC) 2.1 A 24 VDC to 48 VDC 100 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.2 mm (1.701 in) 30 mm (1.181 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 12W, 120VAC, 700mA, 5V-17VDC, Constant Current, Phase Dimming 84재고 상태
최소: 1
배수: 1

Constant Current (CC) 700 mA 5 VDC to 17 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 9W, 120V-277Vac, 350mA, 9V-24VDC, Constant Current, Non Dimming 81재고 상태
최소: 1
배수: 1

Constant Current (CC) 350 mA 9 VDC to 24 VDC 8 W 120 VAC to 277 VAC Without Dimming 1 Output SMD/SMT 55.118 mm (2.17 in) 22.098 mm (0.87 in) Industrial LCA IP20
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming 105재고 상태
최소: 1
배수: 1

Constant Current (CC) 350 mA 15 VDC to 46 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED 전원 공급장치 60W 120Vin 12Vac 5A 73재고 상태
최소: 1
배수: 1

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RS12
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 12W, 120VAC, 350mA, 17V-34VDC, Constant Current, Phase Dimming 188재고 상태
최소: 1
배수: 1

Constant Current (CC) 350 mA 17 VDC to 34 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED 전원 공급장치 10W 120-277Vac 20-60Vdc CP Emergency Driver W/ Single Conduit

Constant Power (CP) 179 mA 20 VDC to 60 VDC 10 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 291 mm (11.457 in) 43 mm (1.693 in) 29.1 mm (1.146 in) Industrial
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 16W, 120V-277VAC, 500mA, 14V-32VDC, Constant Current, 0-10V Dimming 239재고 상태
최소: 1
배수: 1

Constant Current (CC) 500 mA 10 VDC to 32 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED 전원 공급장치 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, 0-10V Dimming, Programming Key required and sold separately 37재고 상태
최소: 1
배수: 1

Constant Current (CC) 175 mA to 350 mA 24 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 101 mm (3.976 in) 47.2 mm (1.858 in) 33 mm (1.299 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED 전원 공급장치 15W, A/C LED Transformer, 120V Input, AC Output, No Min Load, Dimmable, 6" Leads, Side Lead Exit. 95재고 상태
최소: 1
배수: 1

1.3 A 12 VAC 15 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 22W, 120VAC, 350mA, 21V-63VDC, Constant Current, Phase Dimming 60재고 상태
최소: 1
배수: 1

Constant Current (CC) 350 mA 21 VDC to 63 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial LC22
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 20W, 120V-277VAC, 700mA, 14V-28VDC, Constant Current, 0-10V Dimming 101재고 상태
최소: 1
배수: 1

Constant Current (CC) 700 mA 14 VDC to 28 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.6 mm (3.764 in) 40.5 mm (1.594 in) 25 mm (0.984 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 12W, 120VAC, 500mA, 12V-24VDC, Constant Current, Phase Dimming 111재고 상태
최소: 1
배수: 1

Constant Current (CC) 500 mA 12 VDC to 24 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 4W, 120V-277Vac, 33mA-330mA, 12VDC, Constant Voltage, Non Dimming 183재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 330 mA 12 VDC 4 W 120 VAC to 277 VAC Without Dimming 1 Output Screw 48.8 mm (1.921 in) 27 mm (1.063 in) 22.6 mm (0.89 in) Industrial L Series Constant Voltage LED Drivers

Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 20W, 120V-277VAC, 350mA, 28V-57VDC, Constant Current, 0-10V Dimming 135재고 상태
최소: 1
배수: 1

Constant Current (CC) 350 mA 28 VDC to 57 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.6 mm (3.764 in) 40.5 mm (1.594 in) 25 mm (0.984 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 12W, 120V-277Vac, 500mA-1000mA, 12VDC, Constant Voltage, Non Dimming 118재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 500 mA to 1 A 12 VDC 12 W 120 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 77 mm (3.031 in) 24 mm (0.945 in) 24 mm (0.945 in) Industrial LV12 IP65

Hatch Lighting LED 전원 공급장치 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately 102재고 상태
최소: 1
배수: 1

Constant Current (CC) 175 mA to 350 mA 20 VDC to 46 VDC 16 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 96.8 mm (3.811 in) 41.9 mm (1.65 in) 25.6 mm (1.008 in) Industrial I-LOC Constant Current LED Drivers
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 16W, 120VAC, 500mA, 10V-32VDC, Constant Current, Phase Dimming 27재고 상태
최소: 1
배수: 1

Constant Current (CC) 500 mA 10 VDC to 32 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 22W, 120VAC, 500mA, 12V-70VDC, Constant Current, Phase Dimming 45재고 상태
최소: 1
배수: 1

Constant Current (CC) 500 mA 12 VDC to 40 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 121.92 mm (4.8 in) 40.64 mm (1.6 in) 25.4 mm (1 in) Industrial LC22 IP20