+ 90 C LED 드라이버 전원공급장치

결과: 478
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 작동 모드 출력 전류-채널 1 출력 전압-채널 1 출력 전력 입력 전압 디밍 출력 수 장착 스타일 길이 너비 높이 산업 표준 시리즈 IP 등급
ERP LED 전원 공급장치 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 24 V Vout, Flying Leads 88재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 50 mA to 2.5 A 24 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED 전원 공급장치 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 48 V Vout, Flying Leads 157재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED 전원 공급장치 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 525 to 1050 mA Iout, 27 V max Vout (Draco5 internal ERP code name) 59재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.05 A 18 VDC to 27 VDC 28.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
MEAN WELL LED 전원 공급장치 1008W 5600mA 70-180V IP67 CP 3n1 Dim 13재고 상태
최소: 1
배수: 1

Constant Power (CP) 5.6 A 70 VDC to 180 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
ERP LED 전원 공급장치 120 & 277 Vac, 90% eff., Rectangular Aluminum Junction Box, 100 W max, Constant Voltage 24 V Vout 100재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 200 mA to 4 A 24 VDC 96 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 207.2 mm (8.157 in) 75.4 mm (2.969 in) 33 mm (1.299 in) Industrial FC JVLM60/JVLM100 IP20
ERP LED 전원 공급장치 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 79재고 상태
최소: 1
배수: 1

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
MEAN WELL LED 전원 공급장치 1400mA 480W 420V Constant Current mod 12재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.4 A 171 VDC to 343 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP67
MEAN WELL LED 전원 공급장치 240W O/P 160재고 상태
최소: 1
배수: 1

Constant Power (CP) 1.4 A 186 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED 전원 공급장치 42W 1-100Vdc CC 350-1050mA KNX 96재고 상태
최소: 1
배수: 1

Constant Current (CC) 350 mA to 1.05 A 2 VDC to 100 VDC 42 W 180 VAC to 295 VAC, 220 VDC to 417 VDC With Dimming 1 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-40KN
MEAN WELL LED 전원 공급장치 50W 1A 22-54V CP IP67 3in1 Dim 144재고 상태
최소: 1
배수: 1

Constant Power (CP) 1 A 57 VDC 50 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 105 mm (4.134 in) 63 mm (2.48 in) 30 mm (1.181 in) Industrial PFC XLG-50 IP67
MEAN WELL LED 전원 공급장치 478.8W 42V 11.4A Io/Vo adj w/pot 37재고 상태
최소: 1
배수: 1

CV + CC 5.7 A to 11.4 A 35.7 VDC to 44.1 VDC 478.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED 전원 공급장치 300W 214-428V 700mA IP65 Io Adj w/pot 37재고 상태
최소: 1
배수: 1

Constant Current (CC) 700 mA 442 VDC 300 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP65
MEAN WELL LED 전원 공급장치 480W 137-343V 1400mA CP Dimming W/Pot 10재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.4 A 137 VDC to 343 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
ERP LED 전원 공급장치 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 24 V Vout, Flying Leads 222재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 200 mA to 4 A 24 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
MEAN WELL LED 전원 공급장치 480W92-228.5V 2100mA CP Dimming W/Pot 6재고 상태
최소: 1
배수: 1

Constant Current (CC) 2.1 A 92 VDC to 228.5 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED 전원 공급장치 200W 500mA 200-400V CC IP65 int. pot 14재고 상태
최소: 1
배수: 1

Constant Current (CC) 500 mA 200 VDC to 400 VDC 200 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED 전원 공급장치 200W Constant Power IP67 3in1 Dim 44재고 상태
최소: 1
배수: 1

Constant Power (CP) 3.5 A 27 VDC to 56 VDC 200 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED 전원 공급장치 192W 12V 16A CC+CV IP67 3in1 Dimming 33재고 상태
최소: 1
배수: 1

CV + CC 16 A 11.2 VDC to 12.8 VDC 192 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200 IP67
MEAN WELL LED 전원 공급장치 1750mA 480W 340V Constant Current mod 6재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.75 A 137 VDC to 274 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL LED 전원 공급장치 71-142V 350-1050mA 100W CP IP67 3in1Dim 53재고 상태
최소: 1
배수: 1

Constant Power (CP) 700 mA 71 VDC to 142 VDC 100 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial PFC XLG-100 IP67
MEAN WELL LED 전원 공급장치 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer 2재고 상태
최소: 1
배수: 1

Constant Power (CP) 4.2 A 250 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 22W, 120VAC, 700mA, 10V-32VDC, Constant Current, Phase Dimming 144재고 상태
최소: 1
배수: 1

Constant Current (CC) 700 mA 10 VDC to 32 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 22W, 120V-277VAC, 700mA, 16V-32VDC, Constant Current, 0-10V Dimming 52재고 상태
최소: 1
배수: 1

Constant Current (CC) 700 mA 16 VDC to 32 VDC 22 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 164 mm (6.457 in) 35.1 mm (1.382 in) 25.9 mm (1.02 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED 전원 공급장치 60W 120Vin 12Vac 5A 61재고 상태
최소: 1
배수: 1

5 A 12 VAC 60 W 120 VAC With Dimming 1 Output Chassis Mount 69.088 mm (2.72 in) 33.02 mm (1.3 in) 20.32 mm (0.8 in) Industrial RS12
Hatch Lighting LED 전원 공급장치 LED 전원 공급장치, 12W, 120VAC, 350mA, 17V-34VDC, Constant Current, Phase Dimming 179재고 상태
최소: 1
배수: 1

Constant Current (CC) 350 mA 17 VDC to 34 VDC 12 W 120 VAC With Dimming 1 Output Chassis Mount 79.8 mm (3.142 in) 33.8 mm (1.331 in) 20.3 mm (0.799 in) Industrial L Series Constant Current LED Drivers