Delta Electronics LED 드라이버 전원공급장치

결과: 94
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 작동 모드 출력 전류-채널 1 출력 전압-채널 1 출력 전력 입력 전압 디밍 출력 수 장착 스타일 길이 너비 높이 산업 표준 시리즈 IP 등급
Delta Electronics LED 전원 공급장치 USCI LITE - 200W - CC 32재고 상태
최소: 1
배수: 1

Constant Current (CC) 140 mA to 1.4 A 75 VDC to 190 VDC 200 W +/- 108 VAC to +/- 305 VAC With Dimming 1 Output Chassis Mount 240.03 mm (9.45 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USCI LITE
Delta Electronics LED 전원 공급장치 1400W 220-400Vac 2 output Channels 150-550V 700mA-2000mA RDM/DMX 3재고 상태
최소: 1
배수: 1

Constant Current (CC) 2 A 150 V to 550 V 1.4 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO ARENA SPORT IP66
Delta Electronics LED 전원 공급장치 1400W 220-400Vac 2 output Channels 150-550V 700mA-2000mA DALI-2 and D4i 3재고 상태
최소: 1
배수: 1

Constant Current (CC) 2 A 150 V to 550 V 1.4 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO ARENA SPORT IP66
Delta Electronics LED 전원 공급장치 40W 220-240Vac 20-77Vdc 200-1050mA CC 40재고 상태
최소: 1
배수: 1

Constant Power (CP) 200 mA to 1.05 A 20 VDC to 77 VDC 40 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED 전원 공급장치 75W 220-240Vac 35-150Vdc 200-1050mA CC 23재고 상태
최소: 1
배수: 1

Constant Power (CP) 200 mA to 1.05 A 35 VDC to 150 VDC 75 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED 전원 공급장치 130W 220-240Vac 60-200Vdc 200-1050mA CC 20재고 상태
최소: 1
배수: 1

Constant Power (CP) 200 mA to 1.05 A 60 VDC to 200 VDC 130 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 150 mm (5.906 in) 90 mm (3.543 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED 전원 공급장치 170W 220-240Vac 80-310Vdc 200-1050mA CC 20재고 상태
최소: 1
배수: 1

Constant Power (CP) 200 mA to 1.05 A 80 VDC to 310 VDC 170 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 170 mm (6.693 in) 100 mm (3.937 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics LED 전원 공급장치 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. RDM/DMX Programming IP66 5재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED 전원 공급장치 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. DALI 2 Programming IP66 5재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED 전원 공급장치 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. RDM/DMX Programming IP66 5재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED 전원 공급장치 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. DALI 2 Programming IP66 4재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED 전원 공급장치 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. RDM/DMX Programming IP66 5재고 상태
최소: 1
배수: 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED 전원 공급장치 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. DALI 2 + D4i Programming IP66 5재고 상태
최소: 1
배수: 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED 전원 공급장치 600W 198-440Vac 200-550Vdc 1200mA CC RDM/DMX Programming IP66 4재고 상태
최소: 1
배수: 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics LED 전원 공급장치 600W 198-440Vac 200-550Vdc 1200mA CC DALI 2 + D4i Programming IP66 4재고 상태
최소: 1
배수: 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics LED 전원 공급장치 99.6W 24V 4.15A CV 171재고 상태
최소: 1
배수: 1

Constant Voltage (CV) 4.15 A 24 VDC 99.6 W 108 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 241.3 mm (9.5 in) 43.1 mm (1.697 in) 25.4 mm (1 in) Industrial USVI
Delta Electronics LED 전원 공급장치 USCI LITE - 55W - CC 4재고 상태
최소: 1
배수: 1

Constant Current (CC) 1.8 A 55 W 108 VAC to 305 VAC With Dimming 1 Output Screw 168 mm (6.614 in) 60 mm (2.362 in) 38 mm (1.496 in) Industrial USCI LITE
Delta Electronics LED 전원 공급장치 36V 320W VR Adjust IP65 2재고 상태
최소: 1
배수: 1

CV + CC 8.9 A 36 VDC 320 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial PFC LNE-320W IP65
Delta Electronics LED 전원 공급장치 50W 16-54V 0.35-1.4A CC 18재고 상태
최소: 1
배수: 1

Constant Current (CC) 350 mA to 1.4 A 16 VDC to 54 VDC 50 W 108 VAC to 305 VAC 1 Output Chassis Mount 280 mm (11.024 in) 30 mm (1.181 in) 25.4 mm (1 in) Industrial USCT LINEAR
Delta Electronics LED 전원 공급장치 USC4 LITE - 200W - CC 13재고 상태
최소: 1
배수: 1

Constant Current (CC) 140 mA to 1.4 A 75 VDC to 190 VDC 200 W 254 VAC to 528 VAC With Dimming 1 Output Chassis Mount 240.03 mm (9.45 in) 59.944 mm (2.36 in) 38.1 mm (1.5 in) Industrial USC4 LITE
Delta Electronics LED 전원 공급장치 LNA ARENA SPORT 1.2KW - 2 channels - IP66
3주문 중
최소: 1
배수: 1

2 A 550 V 1.2 kW 187 VAC to 528 VAC 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial LNA Arena Sport IP66
Delta Electronics LED 전원 공급장치 LNA ARENA SPORT 1.6KW - 3 channels - IP66
3주문 중
최소: 1
배수: 1

2 A 550 V 1.65 kW 187 VAC to 528 VAC 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial LNA Arena Sport IP66
Delta Electronics LED 전원 공급장치 LNA ARENA SPORT 1.8KW - 3 channels - IP66
3주문 중
최소: 1
배수: 1

2 A 550 V 1.8 kW 187 VAC to 528 VAC 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial LNA Arena Sport IP66
Delta Electronics LED 전원 공급장치 LNA ARENA SPORT 600W - DALI-2 & D4i - IP66 비재고 리드 타임 24 주
최소: 1
배수: 1

2 A 550 V 600 W 198 VAC to 440 VAC 1 Output Chassis Mount 285 mm (11.22 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial LNA Arena Sport IP66
Delta Electronics LED 전원 공급장치 12V 320W VR Adjust IP65 비재고 리드 타임 32 주
최소: 40
배수: 8

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 305 VAC Without Dimming 1 Output Chassis Mount 251.968 mm (9.92 in) 89.916 mm (3.54 in) 43.688 mm (1.72 in) Industrial LNE-320W IP65