ams OSRAM 백색 LED

결과: 2,426
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 장착 스타일 패키지/케이스 조명 색상 파장/색상 온도 광도 광속/복사속 연색 지수 - CRI 보기 각도 If - 순방향 전류 Vf - 순방향 전압 전력 정격 길이 너비 높이 최저 작동온도 최고 작동온도 렌즈 색상 렌즈 치수 렌즈 형태 렌즈 투명도 시리즈 포장 자격
ams OSRAM 백색 LED 65,766재고 상태
최소: 1
배수: 1
: 100,000

White LEDs SMD/SMT White 5700 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 250재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 3000 K 378 cd 1045 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 250재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT White 3000 K 1720 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 250재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 4000 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 115재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 125재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 5485 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM 백색 LED High Power Outdoor White LED 4,000재고 상태
최소: 1
배수: 1
: 2,000

White LEDs SMD/SMT White 4000 K 210 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM 백색 LED High-Efficiency Automotive LEDs for Headlamps 2,741재고 상태
최소: 1
배수: 1
: 4,000

White LEDs PCB Mount White 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM 백색 LED High-Efficiency Automotive LEDs for Headlamps 2,781재고 상태
최소: 1
배수: 1
: 4,000

White LEDs PCB Mount 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM 백색 LED 136,577재고 상태
최소: 1
배수: 1
: 100,000

White LEDs SMD/SMT White 2200 K 56 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM 백색 LED 87,534재고 상태
최소: 1
배수: 1
: 100,000

White LEDs SMD/SMT White 2700 K 64 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM 백색 LED 89,797재고 상태
최소: 1
배수: 1
: 100,000

White LEDs SMD/SMT White 3500 K 68 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM 백색 LED High Power Outdoor White LED 3,949재고 상태
최소: 1
배수: 1
: 2,000

White LEDs SMD/SMT White 5700 K 210 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM 백색 LED High Power Outdoor White LED with FlipChip 2,985재고 상태
최소: 1
배수: 1
: 1,500

White LEDs SMD/SMT White 3000 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM 백색 LED 84,096재고 상태
최소: 1
배수: 1
: 100,000

White LEDs SMD/SMT White 3000 K 68 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM 백색 LED 130,815재고 상태
최소: 1
배수: 1
: 100,000

White LEDs SMD/SMT White 6500 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 230재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 4000 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 248재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 4000 K 1175 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 248재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 5700 K 1175 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 250재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT White 5700 K 1770 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 250재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 300 K 2240 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM 백색 LED Ultra high efficacy COB with superior color stability for retail & hospitality application 225재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 5700 K 2310 lm 90 120 deg 360 mA 34 V 12 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM 백색 LED High Power Outdoor White LED 3,931재고 상태
최소: 1
배수: 1
: 2,000

White LEDs SMD/SMT White 2200 K 170 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM 백색 LED High Power Outdoor White LED 3,999재고 상태
최소: 1
배수: 1
: 2,000

White LEDs SMD/SMT White 2700 K 190 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM 백색 LED High Power Outdoor White LED 4,000재고 상태
최소: 1
배수: 1
: 2,000

White LEDs SMD/SMT White 3500 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape