최신 제품 DC/DC 컨버터
DC/DC 컨버터의 유형
적용된 필터:
선택 항목 없음
현재 필터를 수정하려면 제품 탭으로 돌아가십시오.
Cosel DCS DC-DC Converters
06-24-2025
06-24-2025
1200W to 1404W output power range, up to 95% efficiency, and dimensions of 116.8mm x 12.7mm x 61mm.
보기: 1 - 1/1
Cincon EC3AW8 & EC4AW8 Isolated DC-DC Converters
02-26-2026
02-26-2026
8:1 wide input voltage range of 9VDC-75VDC, precisely regulated output, and single or dual output.
RECOM Power RPMVH-0.5 Power Modules
02-17-2026
02-17-2026
Accepts up to 115VDC input and provides a trimmable output from 2.6VDC up to 28VDC.
RECOM Power RMOD4000-EW DC/DC Converter
02-17-2026
02-17-2026
Generate a low-voltage network (12V/24V) from the vehicle’s high-voltage traction battery.
TDK FS1525 25A 스택형 (Stackable) µPOL 레귤레이터 - TDK | Mouser
02-09-2026
02-09-2026
사용하기 쉽고, 완벽하게 통합되었으며, 매우 효율적입니다. 또한 온칩(on-chip) PWM 컨트롤러를 갖추고 있는 것이 특징입니다.
TRACO Power TMR 10WI DC/DC Converters
02-05-2026
02-05-2026
Ultra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range.
Cincon CQM60W 60W Medical Isolated DC-DC Converters
01-12-2026
01-12-2026
Offers 60W of output power at single and dual output voltages of 5VDC to ±15VDC in a quarter-brick.
CUI Inc PXO78C-500-M 비절연 스위칭 레귤레이터
11-27-2025
11-27-2025
0.5 A 전류 출력이 특징이며 두께가 ≤3.5mm 인 초박형 개방형 프레임 SMD 패키지로 제공됩니다.
Brainboxes PE-205 Pure Embedded Power Supply Module
11-13-2025
11-13-2025
Offers a 3.3VDC output voltage, 4W power output rating, and -40°C to +80°C temperature range.
Murata NCM3 절연형 3W 4:1 입력 DC-DC 컨버터
11-07-2025
11-07-2025
9~36V의 전압 범위, 5kVAC의 절연 등급, -40~+105°C의 작동 온도 범위를 제공합니다.
TRACO Power TEC 6UI DC/DC Converters
11-07-2025
11-07-2025
Offers an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency.
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
11-04-2025
11-04-2025
Ultra-wide 8:1 input range, small footprint, 3000VDC isolation, and meets IEC/UL/EN 62368-1.
Advanced Energy NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters
09-23-2025
09-23-2025
Provide a single regulated low noise output for a digital-controlled PMBus interface module.
RECOM Power REC10K-RW 10W Regulated DC-DC Converters
09-15-2025
09-15-2025
Features an industry-standard DIP24 case size, 4:1 input ratio, and numerous built-in protections.
XP Power BCT40T PCB-Mount DC-DC Converters
09-05-2025
09-05-2025
Delivers 40W output power in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions.
CUI Inc PRA100 100 W DC-DC 컨버터
08-22-2025
08-22-2025
EN62368을 충족하며 100 W 절연 출력 및 4:1 입력을 갖춘 업계 표준 1/8 브릭 패키지를 제공합니다.
TRACO Power THL 40WI 40W DC/DC Converters
08-19-2025
08-19-2025
40W 1" x 1" package converters that combine cost-effectiveness and quality.
보기: 1 - 25/226