최신 제품 DC/DC 컨버터

DC/DC 컨버터의 유형

카테고리 보기 변경

Cincon CQM60W 60W Medical Isolated DC-DC Converters
Cincon CQM60W 60W Medical Isolated DC-DC Converters
01-12-2026
Offers 60W of output power at single and dual output voltages of 5VDC to ±15VDC in a quarter-brick.
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
11-04-2025
Ultra-wide 8:1 input range, small footprint, 3000VDC isolation, and meets IEC/UL/EN 62368-1.
Cincon CQB100W8 100W 8:1 Input Isolated DC-DC Converters
Cincon CQB100W8 100W 8:1 Input Isolated DC-DC Converters
04-04-2025
100W output power at single output voltages of 5VDC to 54VDC in an industry-standard quarter-brick.
Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters
Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters
02-24-2025
150W output power at single output voltages of 5VDC to 54VDC in an industry-standard quarter-brick.
Cincon DHxW10 Isolated DC-DC Converters
Cincon DHxW10 Isolated DC-DC Converters
12-31-2024
Offers a 10:1 input, 150VDC to 1500VDC input voltage range, and 30W or 45W power ratings.
Cincon DH15W10 15W Isolated DC-DC Converters
Cincon DH15W10 15W Isolated DC-DC Converters
12-03-2024
Offers 15W of output power with single output voltages of 5VDC, 12VDC, 15VDC, and 24VDC.
Cincon NCS01W8 Non-Isolated DC-DC Converters
Cincon NCS01W8 Non-Isolated DC-DC Converters
10-11-2024
Up to 95% efficiency, 3.3VDC to 24VDC output voltage range, and a 3300µF maximum capacitor load.
Cincon ECB40W18 ECRT/EDRT Isolated DC-DC Converters
Cincon ECB40W18 ECRT/EDRT Isolated DC-DC Converters
09-16-2024
Designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltage.
Cincon CEB100W 100W 4:1 Input Isolated DC/DC Converters
Cincon CEB100W 100W 4:1 Input Isolated DC/DC Converters
07-18-2024
Features an industry-standard eighth-brick package with a 4:1 input voltage & a 100W output power.
Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters
Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters
07-15-2024
Features an industry-standard half-brick package with 500W output power & a 4:1 input voltage range.
Cincon EC2SBW-H Isolated DC-DC Converters
Cincon EC2SBW-H Isolated DC-DC Converters
02-05-2024
Offer 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, and ±15VDC.
Cincon ECB40W18 Isolated DC-DC Converters
Cincon ECB40W18 Isolated DC-DC Converters
01-04-2024
Offer 40W of output power at output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 54VDC.
Cincon EC5SBW-C(D)MF 4:1 Input Isolated DC-DC Converters
Cincon EC5SBW-C(D)MF 4:1 Input Isolated DC-DC Converters
12-14-2023
Features a 30W output power rating and a wide 4:1 input voltage range.
Cincon CQB150W14 150W DC-DC Converters
Cincon CQB150W14 150W DC-DC Converters
10-25-2023
Offers a 14:1 input range, 2.28" x 1.45" x 0.5" dimensions, and an efficiency of up to 90.5%.
Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters
Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters
07-03-2023
Offers a 10VDC to 160VDC input voltage range, 2000µF maximum capacitor load, & efficiency up to 87%.
Cincon CQB75W14 75W 14:1 Input Isolated DC-DC Converters
Cincon CQB75W14 75W 14:1 Input Isolated DC-DC Converters
04-12-2023
75W output at single output voltages of 5, 12, 15, 24, 28, and 54VDC, industrial quarter-brick size.
Cincon EC5DAW 10W 4:1 Input Isolated DC-DC Converter
Cincon EC5DAW 10W 4:1 Input Isolated DC-DC Converter
02-27-2023
Has high efficiency, up to 89% and very low no-load power consumption (7mA).
Cincon CQB100W14 Input Isolated DC-DC Converters
Cincon CQB100W14 Input Isolated DC-DC Converters
02-20-2023
An ultrawide input voltage range of 12VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation
Cincon EC7AW18 Series 10W Isolated DC Converters
Cincon EC7AW18 Series 10W Isolated DC Converters
08-23-2022
Offers an 18:1 input, high efficiency of up to 88%, and a -40°C to +100°C temperature range.
보기: 1 - 19/19

TRACO Power TMR 10WI DC/DC Converters
TRACO Power TMR 10WI DC/DC Converters
02-05-2026
Ultra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range.
Cincon CQM60W 60W Medical Isolated DC-DC Converters
Cincon CQM60W 60W Medical Isolated DC-DC Converters
01-12-2026
Offers 60W of output power at single and dual output voltages of 5VDC to ±15VDC in a quarter-brick.
CUI Inc P78B-1000R 1 A 비절연형 DC-DC 컨버터
CUI Inc P78B-1000R 1 A 비절연형 DC-DC 컨버터
01-09-2026
고효율 DC-DC 변환(최대 94.5%)을 제공하며 소형 SIP3 패키지로 제공됩니다.
CUI Inc P78W-500 DC-DC 컨버터
CUI Inc P78W-500 DC-DC 컨버터
01-05-2026
소형 및 비절연형 DC-DC 컨버터는 고성능 선형 레귤레이터에 대한 대안을 제공합니다.
TDK FS3303 µPOL™  벅 레귤레이터
TDK FS3303 µPOL™ 벅 레귤레이터
12-26-2025
사용이 간편하고, 완벽하게 통합된 고효율 마이크로 포인트 오브 로드(µPOL™) 전압 레귤레이터입니다.
CUI Inc DDP2-M DC/DC 컨버터
CUI Inc DDP2-M DC/DC 컨버터
12-04-2025
1,500VDC 절연 기능을 제공하며 -40~105°C 온도 범위에서 작동하는 SMT8 패키지로 제공됩니다.
CUI Inc DEP2-M DC/DC 컨버터
CUI Inc DEP2-M DC/DC 컨버터
12-04-2025
3,000VDC 절연 기능을 제공하며 -40~105°C 온도 범위에서 작동하는 SMT8 패키지로 제공됩니다.
CUI Inc PXO78C-500-M 비절연 스위칭 레귤레이터
CUI Inc PXO78C-500-M 비절연 스위칭 레귤레이터
11-27-2025
0.5 A 전류 출력이 특징이며 두께가 ≤3.5mm 인 초박형 개방형 프레임 SMD 패키지로 제공됩니다. 
Brainboxes PE-205 Pure Embedded Power Supply Module
Brainboxes PE-205 Pure Embedded Power Supply Module
11-13-2025
Offers a 3.3VDC output voltage, 4W power output rating, and -40°C to +80°C temperature range.
TRACO Power TEC 6UI DC/DC Converters
TRACO Power TEC 6UI DC/DC Converters
11-07-2025
Offers an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency.
Murata NCM3 절연형 3W 4:1 입력 DC-DC 컨버터
Murata NCM3 절연형 3W 4:1 입력 DC-DC 컨버터
11-07-2025
9~36V의 전압 범위, 5kVAC의 절연 등급, -40~+105°C의 작동 온도 범위를 제공합니다.
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
Cincon EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters
11-04-2025
Ultra-wide 8:1 input range, small footprint, 3000VDC isolation, and meets IEC/UL/EN 62368-1.
Murata UWE 240W 디지털 DC-DC 전력 변환기
Murata UWE 240W 디지털 DC-DC 전력 변환기
09-30-2025
단일 12VDC 출력 및 PMBus® 디지털 통신 기능을 제공합니다.
Advanced Energy NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters
Advanced Energy NDQ1300 & NDQ1600 Quarter-Brick DC-DC Converters
09-23-2025
Provide a single regulated low noise output for a digital-controlled PMBus interface module.
RECOM Power REC10K-RW 10W Regulated DC-DC Converters
RECOM Power REC10K-RW 10W Regulated DC-DC Converters
09-15-2025
Features an industry-standard DIP24 case size, 4:1 input ratio, and numerous built-in protections.
MEAN WELL 3 W – 20 W 절연형, 조절식 DIP DC-DC 컨버터
MEAN WELL 3 W – 20 W 절연형, 조절식 DIP DC-DC 컨버터
09-15-2025
단일 & 이중 출력 모델 &는 산업 자동화 & IoT 애플리케이션에 적합합니다.
XP Power BCT40T PCB-Mount DC-DC Converters
XP Power BCT40T PCB-Mount DC-DC Converters
09-05-2025
Delivers 40W output power in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions.
CUI Inc PXO78B-500-M 비절연 DC 스위칭 레귤레이터
CUI Inc PXO78B-500-M 비절연 DC 스위칭 레귤레이터
08-27-2025
0.5 A 전류 출력과 최대 94% 고효율로 지속적인 단락 보호 기능을 제공합니다.
CUI Inc PRA100 100 W DC-DC 컨버터
CUI Inc PRA100 100 W DC-DC 컨버터
08-22-2025
EN62368을 충족하며 100 W 절연 출력 및 4:1 입력을 갖춘 업계 표준 1/8 브릭 패키지를 제공합니다.
TRACO Power THL 40WI 40W DC/DC Converters
TRACO Power THL 40WI 40W DC/DC Converters
08-19-2025
40W 1" x 1" package converters that combine cost-effectiveness and quality.
Bel Power Solutions eMobility 2세대 액체 냉각 DC-DC 컨버터
Bel Power Solutions eMobility 2세대 액체 냉각 DC-DC 컨버터
08-18-2025
저전압 액세서리에 전력을 공급하기에 적합한 전기 및 하이브리드 차량에서 DC 전압을 생성합니다.
Murata MPQ700 700W 쿼터 브릭 디지털 DC-DC 변환기
Murata MPQ700 700W 쿼터 브릭 디지털 DC-DC 변환기
08-12-2025
단일 50VDC 출력을 제공하는 디지털 제어식 DC-DC 보드 마운트 전력 변환기입니다.
CUI Inc DQD20 DC-DC 컨버터
CUI Inc DQD20 DC-DC 컨버터
08-04-2025
최대 20W의 절연 출력, 1500VDC 절연, 그리고 -40°C ~ +85°C의 작동 온도 범위를 제공합니다.
CUI Inc DQD6 DC-DC 컨버터
CUI Inc DQD6 DC-DC 컨버터
08-04-2025
최대 6 W 절연 출력,1500VDC 절연,-40 °C~+85 °C의 온도 범위를 제공합니다.
Murata NXJ1T 1W DC-DC 변환기
Murata NXJ1T 1W DC-DC 변환기
07-30-2025
통신 인터페이스 및 AFE 측정 회로를 위한 강화 절연 기능을 제공합니다.
보기: 1 - 25/222