최신 제품 파워 인덕터 - SMD
적용된 필터:
선택 항목 없음
현재 필터를 수정하려면 제품 탭으로 돌아가십시오.
Laird Technologies MAF06 High-Current Low DCR SMD Power Inductors
01-13-2026
01-13-2026
Power line noise suppression and desired power efficiency while delivering extremely low DCR.
Abracon AVR Ultra-Thin Assembly Inductors
12-05-2025
12-05-2025
Deliver next-generation, cost-effective solutions for high-performance voltage regulation.
TAIYO YUDEN LSCN MCOIL™ Multilayer Metal Power Inductors
10-09-2025
10-09-2025
Packages from 0402 (1005 metric) to 0806 (2016 metric) with inductance values from 100nH to 2.2μH.
TDK TFM141206BLE 박막 전원 인덕터
10-06-2025
10-06-2025
Achieves the excellent DC bias characteristics needed for inductors of power circuits.
TDK VLS3015CZ-HE 전력 인덕터
10-01-2025
10-01-2025
AEC-Q200 qualified magnetic shield type wound inductor for automotive applications.
Vishay IHDV-0808 & IHDV-1008 1.5kVDC 전원 인덕터
09-19-2025
09-19-2025
고전류에서 리플 제어를 극대화하기 위한 1.5kVDC 절연 정격 전압 및 소프트 포화.
TDK PLEC69 박막 전력 인덕터
08-28-2025
08-28-2025
Compact design of 1.2mm x 0.6mm x 0.95mm and are used for separating the data signal from the power
Abracon AMELH Power Inductors
08-25-2025
08-25-2025
Flat-wire / hot-pressed molded power inductors designed for high-performance power electronics.
Abracon AMELH5050S Power Inductors
08-19-2025
08-19-2025
5.5mm x 5.3mm x 4.8mm, excellent current capacity of up to 40A, and ultra-low DCR, down to 1.1mΩ.
Abracon AMELH5030S Power Inductors
08-19-2025
08-19-2025
Low DCR (1.6mΩ to 40.4mΩ) & high saturation current (6.5A to 45A) in a 5.5mm x 5.3mm x 2.9mm size.
Abracon AMELH5020S Power Inductors
08-19-2025
08-19-2025
High saturation current (7A to 37A) and low DCR (2.1mΩ to 41.5mΩ) in 5.5mm x 5.3mm x 1.9mm package.
Bourns SRP1024HMCT 차폐형 전력 인덕터
08-04-2025
08-04-2025
2.2 mm(최소)의 낮은 프로파일을 특징으로 하며 -40°C ~ +125°C의 온도 범위에서 작동합니다.
Abracon AMELH4030S Power Inductors
07-22-2025
07-22-2025
Inductance range from 0.13μH to 8.2μH, features low DCR and high saturation current.
보기: 1 - 25/215