EPCOS / TDK 최신 제품 인덕터, 초크 및 코일
TDK ADL3225V Inductor
02-06-2026
02-06-2026
Compact and thin automotive-grade decoupling inductor designed for PoC applications in vehicles.
TDK TFM141206BLE 박막 전원 인덕터
10-06-2025
10-06-2025
Achieves the excellent DC bias characteristics needed for inductors of power circuits.
TDK VLS3015CZ-HE 전력 인덕터
10-01-2025
10-01-2025
AEC-Q200 qualified magnetic shield type wound inductor for automotive applications.
TDK PLEC69 박막 전력 인덕터
08-28-2025
08-28-2025
Compact design of 1.2mm x 0.6mm x 0.95mm and are used for separating the data signal from the power
TDK SPM5030VC-D 권선 금속 자동차용 인덕터
05-19-2025
05-19-2025
AEC-Q200 qualified and features wound metal construction for harsh environments.
TDK VLBU6565100 F4-Type 권선 페라이트 인덕터
02-04-2025
02-04-2025
Offers a current range of 50A to 83A, 100kHz measuring frequency, and up to ±15% tolerance.
TDK B82725S2xA0 SurfIND 고전류 초크
12-31-2024
12-31-2024
Feature approximately 0.6% to 1% stray inductance range for symmetrical interference suppression.
TDK MLJ1005-G 다층 페라이트 인덕터
11-04-2024
11-04-2024
PoC (Power-over-Coax) 회로에 이상적이며 크기가 1 mm x 0.5 mm x 0.5 mm인 소형 패키지입니다.
TDK ERU33M PTH 고전류 평면 와이어 인덕터
09-05-2024
09-05-2024
PTH 또는 SMD 장착 스타일로 제공되며, 극히 낮은 DC 저항 및 AEC-Q200 인증을 특징으로 합니다.
TDK PLE856C 박막 전력 인덕터
05-24-2024
05-24-2024
Features a compact design of 0.80mm x 0.45mm x 0.65mm, ideal for wearable devices.
보기: 1 - 25/44
TDK ADL3225V Inductor
02-06-2026
02-06-2026
Compact and thin automotive-grade decoupling inductor designed for PoC applications in vehicles.
Laird Technologies MAF06 High-Current Low DCR SMD Power Inductors
01-13-2026
01-13-2026
Power line noise suppression and desired power efficiency while delivering extremely low DCR.
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)
12-30-2025
12-30-2025
Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).
Abracon AVR Ultra-Thin Assembly Inductors
12-05-2025
12-05-2025
Deliver next-generation, cost-effective solutions for high-performance voltage regulation.
TE Connectivity RT Series Ferrite Core Chokes
11-05-2025
11-05-2025
Features ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.
TAIYO YUDEN LSCN MCOIL™ Multilayer Metal Power Inductors
10-09-2025
10-09-2025
Packages from 0402 (1005 metric) to 0806 (2016 metric) with inductance values from 100nH to 2.2μH.
TDK TFM141206BLE 박막 전원 인덕터
10-06-2025
10-06-2025
Achieves the excellent DC bias characteristics needed for inductors of power circuits.
TDK VLS3015CZ-HE 전력 인덕터
10-01-2025
10-01-2025
AEC-Q200 qualified magnetic shield type wound inductor for automotive applications.
Vishay IHDV-0808 & IHDV-1008 1.5kVDC 전원 인덕터
09-19-2025
09-19-2025
고전류에서 리플 제어를 극대화하기 위한 1.5kVDC 절연 정격 전압 및 소프트 포화.
보기: 1 - 25/334