최신 제품 EMI 개스킷, 시트, 흡수기 및 차폐 장치

Panasonic EMA0600003B0 투명 전도성 필름
Panasonic EMA0600003B0 투명 전도성 필름
10-28-2025
투명한 전자파 차폐 기능을 제공하며 OTA와 함께 롤 형식으로 제공됩니다.
Fair-Rite Sintered Ferrite Powder
Fair-Rite Sintered Ferrite Powder
09-26-2025
Made from the same base material as solid ferrite components from Fair-Rite.
TE Connectivity 니켈 알루미늄 EMI 커넥터 개스킷
TE Connectivity 니켈 알루미늄 EMI 커넥터 개스킷
03-26-2025
Feature up to 50 positions and 0.1Ω.cm maximum volume resistivity.
TE Connectivity 니켈 알루미늄 잼 너트 씰
TE Connectivity 니켈 알루미늄 잼 너트 씰
03-26-2025
O-rings that are designed to shield against RFI or EMI.
TE Connectivity EMI 차폐 허니콤 환기 패널
TE Connectivity EMI 차폐 허니콤 환기 패널
01-27-2025
Offers a lightweight design, high shielding performance, and good airflow.
TDK RFID용 IBQ 플렉실드 자기 시트
TDK RFID용 IBQ 플렉실드 자기 시트
01-17-2025
Offer high permeability (μ') and low magnetic loss (μ'') material for applications up to 13.56MHz.
3M AB8000 EMI Absorbers
3M AB8000 EMI Absorbers
10-17-2024
Provides high-temperature resistance up to +150°C for near-field applications from 300MHz to 4GHz.
3M AB7000E EMI Absorbers
3M AB7000E EMI Absorbers
10-17-2024
Helps suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C.
Masach Tech Nickel-Silver Drawn-Seamless EMI/RFI Shields
Masach Tech Nickel-Silver Drawn-Seamless EMI/RFI Shields
08-27-2024
Good solderability, corrosion resistant, attractive finish, and eliminates need for extra plating.
Fair-Rite Wireless Charging Ferrite Plates
Fair-Rite Wireless Charging Ferrite Plates
07-12-2024
Ideal for improving wireless power transfer (WPT) system efficiency.
Masach Tech Tin-Steel Drawn-Seamless EMI/RFI Shields
Masach Tech Tin-Steel Drawn-Seamless EMI/RFI Shields
06-24-2024
Thin layer of tin enables easy solderability to PC boards while resisting corrosion during assembly.
Laird Technologies BMI-S-608 Shield Frame
Laird Technologies BMI-S-608 Shield Frame
06-10-2024
One-part shielding solution with a stainless-steel design and without a top-mount cover. 
TDK IPM01 Flexield 잡음 억제 시트
TDK IPM01 Flexield 잡음 억제 시트
05-16-2024
초박형 설계와 10kHz~10GHz의 넓은 주파수 대역 범위를 제공합니다.
Phoenix Contact M5 - M12 원형 커넥터
Phoenix Contact M5 - M12 원형 커넥터
04-12-2024
사전 조립된 리츠 와이어 및 케이블을 통한 균일한 기계 설치가 특징입니다.
Laird Technologies ReZorb™ S MM Wave Elastomer Absorbers
Laird Technologies ReZorb™ S MM Wave Elastomer Absorbers
01-09-2024
Pure dielectric silicone absorbers with no magnetic properties.
Laird Technologies Eccosorb™ RF-RET Broadband Foam Absorbers
Laird Technologies Eccosorb™ RF-RET Broadband Foam Absorbers
12-22-2023
Lightweight open-celled reticulated foam absorbers that offer 20dB performance ratings.
TE Connectivity 니켈 알루미늄 전도성 엘라스토머
TE Connectivity 니켈 알루미늄 전도성 엘라스토머
11-06-2023
EMI/RFI 차폐를 개선하기 위한 니켈 도금 알루미늄 충전 전도성 엘라스토머가 특징입니다.
Laird Technologies RobZorb® GDS Dispensable Elastomeric Absorbers
Laird Technologies RobZorb® GDS Dispensable Elastomeric Absorbers
10-20-2023
Designed for optimum performance over an 18GHz to 35GHz frequency range.
Laird Technologies NA12065 Steward™ Nanocrystalline Sheets
Laird Technologies NA12065 Steward™ Nanocrystalline Sheets
10-11-2023
Provide high-permeability solution for EMI mitigation over a frequency range from 100KHz to 100MHz.
3M Electrically Conductive Tapes
3M Electrically Conductive Tapes
09-27-2023
Features XYZ-axis or Z-axis conductivity in various conductive adhesives, carriers, and fillers.
3M 5113DFT Electrically Conductive Double-Sided Tapes
3M 5113DFT Electrically Conductive Double-Sided Tapes
08-08-2023
XYZ-axis DFT with a conductive polyolefin pressure-sensitive adhesive (PSA).
3M 5113SFT Electrically Conductive Single-Sided Tape
3M 5113SFT Electrically Conductive Single-Sided Tape
08-08-2023
Provides high adhesion, low electrical resistance, and high temperature and humidity resistance.
Laird Technologies NoiseSorb NS1000HTRC Noise Suppression Absorbers
Laird Technologies NoiseSorb NS1000HTRC Noise Suppression Absorbers
05-04-2023
Excellent temperature stability, a 0.1mm thickness, and a 20MHz to 3GHz effective frequency range.
TE Connectivity EMI 커넥터 개스켓
TE Connectivity EMI 커넥터 개스켓
02-24-2023
광범위한 커넥터 크기, 4가지 유형의 재료를 수용할 수 있는 폭넓은 선택.
TE Connectivity 알루미늄 허니콤 공기 통풍구
TE Connectivity 알루미늄 허니콤 공기 통풍구
02-24-2023
웨이브 가이드 역할을 하는 튜브를 사용하여 전자기장을 외함 내부 또는 외부로 유도합니다.
보기: 1 - 25/41